MouseReel Switching Controllers

Results: 1.484
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Topology Number of Outputs Switching Frequency Duty Cycle - Max Input Voltage Output Voltage Output Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
onsemi Switching Controllers PRIMARY SIDE PWM CONTROLLER FOR LOW POWER OFFLINE SMPS 1.775In Stock
Min.: 1
Mult.: 1
: 2.500

Flyback 1 Output 140 kHz - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Switching Controllers QUASI-RES CUR MODE CONTRL 1.158In Stock
5.000Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 140
: 2.500

Flyback 1 Output 65 kHz 13 V 800 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

onsemi Switching Controllers RESONANT MODE CTRLR DIODE 3.3V 187In Stock
Min.: 1
Mult.: 1
: 2.500

Half Bridge 2 Output 575 kHz 52 % 600 mV 1 A - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
onsemi Switching Controllers HIGH PERF CURRENT MODE 921In Stock
Min.: 1
Mult.: 1
: 2.500

Half Bridge 1 Output 20 kHz to 750 kHz 50 % 15.8 V 1 A - 55 C + 150 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
onsemi Switching Controllers SEC SIDE SYNC RECT DRV 56In Stock
Min.: 1
Mult.: 1
: 2.500

Flyback, Forward, Half Bridge 1 Output 500 kHz 50 % 4.5 V 5 A - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Switching Controllers SECONDARY SIDE SYNCHRONOUS 128In Stock
7.500Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

Flyback, Forward, Half Bridge 1 Output 1 MHz 10 V 7 A - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Switching Controllers SECONDARY SIDE SYNCHRONOUS 2.496In Stock
Min.: 1
Mult.: 1
: 3.000

Flyback, Forward, Half Bridge 1 Output 1 MHz 10 V 7 A - 40 C + 125 C SMD/SMT TSOP-6 Reel, Cut Tape, MouseReel
onsemi Switching Controllers SECONDARY SIDE SYNCHRONOUS 3.729In Stock
Min.: 1
Mult.: 1
: 3.000

Flyback, Forward, Half Bridge 1 Output 1 MHz 10 V 7 A - 40 C + 125 C SMD/SMT TSOP-6 Reel, Cut Tape, MouseReel
onsemi Switching Controllers SECONDARY SIDE CONSTANT V 4.270In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3.000

1 Output 1 kHz 12.5 % Adjustable 2.5 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
onsemi Switching Controllers IMVP8 3+2+1 SVID CONTRO 70In Stock
2.500Expected 9/2/2026
Min.: 1
Mult.: 1
: 2.500

Buck 3 Output 300 kHz to 750 kHz 100 % 3.5 V 200 uA - 40 C + 100 C SMD/SMT QFN-52 Reel, Cut Tape, MouseReel
onsemi Switching Controllers Automotive High-Voltage Switcher for low Power offline SMPS 100 kHz 30In Stock
2.500Expected 9/29/2026
Min.: 1
Mult.: 1
: 2.500

Buck, Buck-Boost, Flyback 1 Output 100 kHz 72 % 9 V 250 mA - 40 C + 125 C SMD/SMT SOIC-10 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Switching Controllers ANA SMPS PWM CNTRLER 15In Stock
2.500Expected 1/15/2027
Min.: 1
Mult.: 1
: 2.500

Boost, Flyback 1 Output 500 kHz 96 % 1 V 1 A - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Switching Controllers Auto Grade Non-Sync Boost Controller 1.086In Stock
Min.: 1
Mult.: 1
: 2.500

Boost 1 Output 100 kHz 93 % 2.5 V 100 uA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Switching Controllers AUTOMOTIVE-GRADE NON-SYNC 1.263In Stock
Min.: 1
Mult.: 1
: 2.500

Boost 1 Output 170 kHz 90 % 10.5 V 800 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Switching Controllers AUTOMOTIVE SWITCHER 806In Stock
2.500Expected 9/28/2026
Min.: 1
Mult.: 1
: 2.500

Boost 1 Output 400 kHz 95 % 6.3 V 600 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Switching Controllers HIGH FREQUENCY QUASI-RESONANT FLYBACK CONTROLLER 1.338In Stock
Min.: 1
Mult.: 1
Max.: 120
: 2.500

SMD/SMT SOIC-9 Reel, Cut Tape, MouseReel
onsemi Switching Controllers 52kHz 1A Current PWM w/96% Duty Cycle Max 3.557In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

Boost, Flyback, Forward 1 Output 500 kHz 96 % 4.95 V to 5.05 V 1 A - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Ma 3.538In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

Boost, Flyback 1 Output 500 kHz 48 % 4.95 V to 5.05 V 1 A - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

onsemi Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Max 3.002In Stock
Min.: 1
Mult.: 1
Max.: 220
: 2.500

Boost, Flyback 1 Output 500 kHz 48 % 4.95 V to 5.05 V 1 A - 25 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
onsemi Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Max 3.598In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

Boost, Flyback 1 Output 500 kHz 48 % 4.95 V to 5.05 V 1 A - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Switching Controllers 52kHz 1A Current PWM w/96% Duty Cycle Max 3.028In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

Boost, Flyback, Forward 1 Output 500 kHz 96 % 4.9 V to 5.1 V 1 A 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

onsemi Switching Controllers 52kHz 1A Current PWM w/96% Duty Cycle Ma 2.916In Stock
Min.: 1
Mult.: 1
: 2.500

Boost, Flyback, Forward 1 Output 500 kHz 96 % 4.9 V to 5.1 V 1 A - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
onsemi Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Ma 3.522In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

Boost, Flyback 1 Output 500 kHz 48 % 4.9 V to 5.1 V 1 A 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Max 4.790In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

Boost, Flyback 1 Output 500 kHz 48 % 4.9 V to 5.1 V 1 A 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Max 4.325In Stock
5.000Expected 1/22/2027
Min.: 1
Mult.: 1
Max.: 460
: 2.500

Boost, Flyback 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel