+ 105 C Supervisory Circuits

Results: 2.568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Nisshinbo Supervisory Circuits Microprocessor Supervisory Circuit with Inhibit pin 2.992In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 3 V 1 Input CMOS, Open Drain Manual Reset Watchdog No Backup 370 ms 6 V - 40 C + 105 C 1 % R5106N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 36V input Voltage Detector 3.850In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 12 V 1 Input Open Drain No Manual Reset No Watchdog Backup 85 ms 36 V - 40 C + 105 C 1.5 % R3119N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 36V Input Voltage Detector with Delay Function or SENSE pin 2.905In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 5 V 1 Input Open Drain No Manual Reset No Watchdog Backup 85 ms 36 V - 40 C + 105 C 1.5 % R3119N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Ricoh Electronic Devices Co, L 5 4.747In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 3.1 V 1 Input Open Drain No Manual Reset Watchdog No Backup 370 ms 6 V - 40 C + 105 C 1 % R5106N Reel, Cut Tape
Nisshinbo Supervisory Circuits 36V input Voltage Detector 2.740In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 3 V 1 Input Open Drain No Manual Reset No Watchdog Backup 85 ms 36 V - 40 C + 105 C 1.5 % R3119N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 42 V INPUT VOLTAGE DETECTOR 1.935In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-6 3.54 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3152N AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Watchdog Timer Equipped with 2-Clock Monitoring with VD 2.875In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SSOP-8 2.7 V 1 Input CMOS No Manual Reset Watchdog No Backup 370 ms 6 V - 40 C + 105 C 1 % R5109G Reel, Cut Tape
Torex Semiconductor Supervisory Circuits Ultra-Low Power (88nA) Voltage Detector 7.896In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SSOT-24-4 3.6 V 1 Input Active High, Open Drain No Manual Reset No Watchdog No Backup 40 us 6 V - 40 C + 105 C 1 % XC6136 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.37VRST Active Low Push-Pull Reset 4.025In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.37 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1810 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Voltage Detector with SENSE pin 586In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 4.5 V 1 Input Open Drain No Manual Reset No Watchdog Backup 40 us 6 V - 40 C + 105 C 1 % R3117N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Voltage Detector with SENSE pin 78In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SC-88A-5 1.5 V 1 Input CMOS No Manual Reset No Watchdog Backup 40 us 6 V - 40 C + 105 C 1 % R3117Q Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Voltage Detector with SENSE pin 1.843In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 8.5 V 1 Input Open Drain No Manual Reset No Watchdog Backup 15 us 6 V - 40 C + 105 C 1.5 % R3119N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Microprocessor Supervisory Circuit with Inhibit pin for Automotive Applications 95In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 2.9 V 1 Input Open Drain No Manual Reset Watchdog No Backup 370 ms 6 V - 40 C + 105 C 1 % R5106N AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 36V Input Voltage Detector with Delay Function for Automotive Applications 54In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 8.3 V 1 Input Open Drain No Manual Reset No Watchdog Backup 15 us 6 V - 40 C + 105 C 1.5 % R3119N AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 36V Input Voltage Detector with Delay Function or SENSE pin 1.464In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 5.8 V 1 Input Open Drain No Manual Reset No Watchdog Backup 85 ms 36 V - 40 C + 105 C 1.5 % R3119N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector with SENSE Pin for Industrial Applications 1.686In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 700 mV 1 Input Open Drain No Manual Reset No Watchdog Backup 80 us 6 V - 40 C + 105 C 1 % R3117N Reel, Cut Tape
Nisshinbo Supervisory Circuits 42V Input 4ch Window Voltage Detector with Diagnostic Function 1.999In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Detector SMD/SMT HSOP-18 916 mV to 3.587 V 4 Input Open Drain Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3500S Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 36V Input Voltage Detector with Delay Function for Automotive Applications 3.256In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 5 V 1 Input Open Drain No Manual Reset No Watchdog Backup 85 ms 36 V - 40 C + 105 C 1.5 % R3119N AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Voltage Detector with SENSE pin 2.550In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SC-88A-5 1 V 1 Input Open Drain No Manual Reset No Watchdog Backup 80 us 6 V - 40 C + 105 C 1 % R3117Q Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 36V Input Voltage Detector with Delay Function or SENSE pin 2.642In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-5 6.2 V 1 Input Open Drain No Manual Reset No Watchdog Backup 85 ms 36 V - 40 C + 105 C 1.5 % R3119N Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.37VRST Active High Push-Pull Reset 118In Stock
39.000On Order
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.37 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1812 Reel, Cut Tape, MouseReel
Lattice ispPAC-POWR607-01SN24I
Lattice Supervisory Circuits ispPAC-POWR607 - Power Supply Supervisor, Reset Generator, Watchdog Timer 1.821In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT QFN-24 2.5 V 6 Input Open Drain Manual Reset Watchdog No Backup 100 us 3.96 V - 40 C + 105 C 0.5 % ispPAC-POWR607 Tray
Nisshinbo NJU7296F1-C-TE1
Nisshinbo Supervisory Circuits 1.0V 1.7uA 10ms 7Vdd Reset w/Delay 8.763In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT23-6 1 V 1 Input CMOS No Manual Reset No Watchdog No Backup 10 ms 5.5 V - 40 C + 105 C 1 % Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.88VRST Active Low Push-Pull Reset 2.801In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.88 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1815 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.37VRST Active Low Open Drain reset 2.748In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.37 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1813 Reel, Cut Tape, MouseReel