Texas Instruments Supervisory Circuits

Results: 1.400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Texas Instruments Supervisory Circuits Automotive low-volta ge supervisor with 4.596In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 40 us 6 V - 40 C + 125 C 0.5 % TLV840 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Up Supervisory Ic A 926-LM809M3X463NOPB A 926-LM809M3X463NOPB 4.546In Stock
5.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 105 C 5 % LM809 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 5-PIN MICROPROCESSOR RESET CIRCUITS 3.179In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 190 ms 5.5 V - 40 C + 125 C 2.5 % LM3724 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Low-power voltage su pervisor & reset IC 966In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 190 ms 5.5 V - 40 C + 125 C 2.5 % LM3724 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 5-PIN MICROPROCESSOR RESET CIRCUITS A 92 A 926-LM3724IM5X308NPB 2.798In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 190 ms 5.5 V - 40 C + 85 C 2.5 % LM3724 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Low-power voltage su pervisor & reset IC A 926-LM3724IM5308NOPB 1.910In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 190 ms 5.5 V - 40 C + 125 C LM3724 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1AANOPB 13.278In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 10 ms 5.5 V - 40 C + 125 C 20 % LM3880 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1ABNOPB 2.352In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 30 ms 5.5 V - 40 C + 125 C 20 % LM3880 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMFE1ABNPB 1.862In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 30 ms 5.5 V - 40 C + 125 C 20 % LM3880 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMFE1AENPB 1.948In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 40 C + 125 C 20 % LM3880 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMF1AANOPB 1.390In Stock
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 10 ms 5.5 V - 40 C + 125 C 20 % LM3880 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMF1AENOPB 2.504In Stock
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 40 C + 125 C 20 % LM3880 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3-pin voltage superv isor (reset IC) wit A 926-LM809M3-3.08NOPB 6.097In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 105 C 5 % LM809 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3-pin voltage superv isor (reset IC) wit A 926-809M3-4.63/NOPB 4.195In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 105 C 5 % LM809 Reel, Cut Tape, MouseReel
Texas Instruments TPS3840DL20DBVRQ1
Texas Instruments Supervisory Circuits Automotive high-inpu t voltage superviso 2.783In Stock
Min.: 1
Mult.: 1
: 3.000

TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive 65-V over voltage or undervol 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-14 9.5 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog Backup 12.8 s 65 V - 40 C + 125 C 1.5 % TPS3760 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive 65-V wind ow supervisor with 2.895In Stock
Min.: 1
Mult.: 1
: 3.000

TPS37 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive multichan nel overvoltage and 2.546In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT WQFN-16 5.5 V - 40 C + 125 C TPS389006 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive multichan nel overvoltage and 1.135In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT WQFN-16 5.5 V - 40 C + 125 C TPS389006 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive 65-V dual -channel supervisor 2.845In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT WSON-10 2 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog Backup 12.8 s 65 V - 40 C + 125 C 1.5 % TPS38 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive 65-V dual -channel supervisor 2.861In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT WSON-10 2 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog Backup 12.8 s 65 V - 40 C + 125 C 1.5 % TPS38 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive 65-V dual -channel supervisor 2.935In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT WSON-10 2 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog Backup 12.8 s 65 V - 40 C + 125 C 1.5 % TPS38 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive multichan nel window supervis 610In Stock
Min.: 1
Mult.: 1
: 3.000

TPS3704 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive multichan nel window supervis 278In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOT-23-THIN-8 3 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 ms 6 V - 40 C + 125 C 0.25 % TPS3704
Texas Instruments Supervisory Circuits 600nA ultra-low quie scent current super 1.173In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOT-23-6 1.67 V 1 Input Open Drain Manual Reset No Watchdog No Backup 300 ms 6 V - 40 C + 125 C 0.5 %, 1 % TPS3808E