Supervisory Circuits

Results: 2.207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Texas Instruments Supervisory Circuits Multichannel overvol tage and undervolta 2.972In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT QFN-16 6 Input Open Drain No Watchdog No Backup 5.5 V - 40 C + 125 C TPS389006 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Multichannel overvol tage and undervolta 2.873In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT QFN-16 6 Input Open Drain No Watchdog No Backup 5.5 V - 40 C + 125 C TPS389006 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Tiny Pwr-On-Reset Ci rcuit A 595-LP3470A A 595-LP3470A263DBVR 1.281In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 40 C + 85 C 1 % LP3470 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Tiny Pwr-On-Reset Ci rcuit A 595-LP3470A A 595-LP3470A308DBVR 4.409In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 40 C + 85 C 1 % LP3470 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits TINY POWER ON RESET CIRCUIT A 595-LP3470 A 595-LP3470A308DBVR 1.814In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 20 C + 85 C 1 % LP3470 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain 7.334In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 4.943In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain Low 10.577In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.625 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Open Drain Low 11.140In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SC70-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP121 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 2.63V Reset Thresh 4.650In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 2.93V Reset Thresh 3.208In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 2.93V Reset Thresh 6.799In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.1V 2% 5.959In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 2.1 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 2.1V 2% 4.676In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 2.1 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 2.9V 2% 7.915In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 2.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3V 2% 5.257In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.3V Volt Detector 5.873In Stock
9.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 4.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive high-accu racy window voltage 2.743In Stock
6.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Monitor SMD/SMT TSOT-23-6 3.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 18 V - 40 C + 125 C 0.25 % TPS3702 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive high-accu racy window voltage 1.128In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Monitor SMD/SMT TSOT-23-6 5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 18 V - 40 C + 125 C 0.25 % TPS3702 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Mil Enhance Sgl Vltg Detector 1.722In Stock
3.000Expected 3/15/2027
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SC70-5 Adjustable 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 6 V - 55 C + 125 C 1.5 % TPS3803 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Mil Enhance Dual Vlt g Detectors 2.285In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SC70-5 3.05 V, Adjustable 2 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 6 V - 55 C + 125 C 1.5 % TPS3805H33 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Auto Cat Dual Vltg D etectors 4.713In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SC70-5 3.05 V, Adjustable 2 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C 1.5 % TPS3805H33 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Lo Quies Crnt Prgrm Delay Sup Crct 8.344In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 405 mV 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.25 ms to 10 s 6.5 V - 40 C + 125 C 0.5 % TPS3808 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Lo Quies Current Pro Delay Sup Circuit 1.231In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 2.79 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.25 ms to 10 s 6.5 V - 40 C + 125 C 0.5 % TPS3808 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Mil Enhance Supply V ltg Sup 1.384In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.55 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 200 ms 6 V - 55 C + 125 C 2.2 % TPS3809 Reel, Cut Tape, MouseReel