Texas Instruments Supervisory Circuits

Results: 1.400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Texas Instruments Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MF1ACNOPB 290In Stock
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 60 ms 5.5 V - 40 C + 125 C 20 % LM3880 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MF1ADNOPB 605In Stock
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C 20 % LM3880 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MF1AENOPB 5In Stock
1.750Expected 9/14/2026
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 40 C + 125 C 20 % LM3880 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MF1AFNOPB 782In Stock
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 16 ms 5.5 V - 40 C + 125 C 20 % LM3880 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMFE1ACNPB 446In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Sequencer SMD/SMT SOT-23-6 3 Input No Manual Reset No Watchdog 5.5 V - 40 C + 125 C LM3880 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Supervisory Circuits 3 rail simple power sequencer with adjus A 926-LM3881MME/NOPB 135In Stock
7.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 3.500

Voltage Sequencer SMD/SMT VSSOP-8 1.22 V 3 Input Open Drain No Manual Reset No Watchdog No Backup Adjustable 5.5 V - 40 C + 125 C LM3881 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits UP SUPERVISORY IC A 926-LM809M3X263NOPB A 926-LM809M3X263NOPB 1.316In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-3 2.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 105 C 5 % LM809 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3-pin voltage superv isor (reset IC) wit A 926-LM809M3-2.93NOPB 5In Stock
3.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 105 C 5 % LM809 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits MicroPwr UnderVtg Se nsing Circuit A 926 A 926-L8364BALMFX20NPB 1.151In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 2 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 6 V - 40 C + 85 C 2.5 % LM8364 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Under Vltg Detector 5.123In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SC-70-5 - 40 C + 85 C LMS33460 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits TINY POWER ON RESET CIRCUIT A 595-LP3470 A 595-LP3470A463DBVR 319In Stock
2.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 20 C + 85 C 1 % LP3470 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Auto Cat Sgl Vltg De tectors 1.434In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SC70-5 1.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C 1.5 % TPS3803 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 2.63V Monitor A 595- TPS3705-30DR A 595- A 595-TPS3705-30DR 232In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 2.63 V, Adjustable 2 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 6 V - 40 C + 85 C 3 % TPS3705 Tube
Texas Instruments Supervisory Circuits 2.63V Monitor A 595- TPS3707-30DR A 595- A 595-TPS3707-30DR 235In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 2.63 V, Adjustable 2 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 3 % TPS3707 Tube
Texas Instruments Supervisory Circuits Processor Sprvisry C ircuits A 595-TPS38 A 595-TPS3828-33DBVT 1In Stock
60.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Monitor SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 2.4 % TPS3828 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Ult-Lo 150nA Ult-Sm Vtg Supervisor A 595 A 595-TPS3839G12DQNT 114In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Monitor SMD/SMT X2SON-4 1.1 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 200 ms 6.5 V - 40 C + 85 C 1.6 % TPS3839 Reel, Cut Tape, MouseReel
Texas Instruments TPS3840DL40DBVRQ1
Texas Instruments Supervisory Circuits Automotive high-inpu t voltage superviso 2.563In Stock
Min.: 1
Mult.: 1
: 3.000

TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments TPS3840PL41DBVR
Texas Instruments Supervisory Circuits Nanopower high-input voltage supervisor 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 2.63V Micropwr V Sup 333In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole PDIP-8 2.63 V 1 Input Active High, Active Low, Push-Pull No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 85 C 5.4 % TLC77 Tube
Texas Instruments Supervisory Circuits 2.25V Monitor A 595- TPS3707-25DR A 595- A 595-TPS3707-25DR 264In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 2.25 V, Adjustable 2 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 3 % TPS3707 Tube
Texas Instruments Supervisory Circuits Active-low reset IC with programmable de A 595-LP3470A293DBVR 99In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 20 C + 85 C 1 % LP3470 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive window s upervisor for OV & U
18.069On Order
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT VSON-10 3.3 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 200 ms 6.5 V - 40 C + 125 C 0.8 % TPS3850 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive window s upervisor for OV & U
12.051On Order
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT VSON-10 3.3 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 200 ms 6.5 V - 40 C + 125 C 0.8 % TPS3850 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive nano-quie scent-current preci
21.214Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-8 2.9 V Active Low, Open Drain, Push-Pull Manual Reset Watchdog 25 ms 6 V - 40 C + 125 C 1.2 % TPS35 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive standard programmable watchd
12.000On Order
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SON-8 6.5 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 200 ms 6.5 V - 40 C + 125 C TPS3431 AEC-Q100 Reel, Cut Tape, MouseReel