Texas Instruments Supervisory Circuits

Results: 1.400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Texas Instruments Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMFE1AFNPB 3In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 16 ms 5.5 V - 40 C + 125 C 20 % LM3880 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMF1ABNOPB 1.128In Stock
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 30 ms 5.5 V - 40 C + 125 C 20 % LM3880 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMF1ADNOPB 455In Stock
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C 20 % LM3880 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits UP SUPERVISORY IC A 926-LM809M3X308NOPB A 926-LM809M3X308NOPB 246In Stock
27.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 105 C 5 % LM809 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3-Pin MPU Reset Circ uit A 595-LM810M3X- A 595-LM810M3X-4.63NPB 2.329In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-3 4.63 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 105 C 5 % LM810 Reel, Cut Tape, MouseReel
Texas Instruments TPS3840PL28DBVRQ1
Texas Instruments Supervisory Circuits Automotive high-inpu t voltage superviso 2.668In Stock
Min.: 1
Mult.: 1
: 3.000

TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments TPS3840PL29DBVRQ1
Texas Instruments Supervisory Circuits Automotive high-inpu t voltage superviso 2.316In Stock
Min.: 1
Mult.: 1
: 3.000

TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments TPS3840PL43DBVRQ1
Texas Instruments Supervisory Circuits Automotive high-inpu t voltage superviso 2.769In Stock
Min.: 1
Mult.: 1
: 3.000

TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments TPS3840PL31DBVR
Texas Instruments Supervisory Circuits Nanopower high-input voltage supervisor 2.707In Stock
Min.: 1
Mult.: 1
: 3.000

TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Tiny Pwr-On-Reset Ci rcuit A 595-LP3470A A 595-LP3470A293DBVR 277In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 40 C + 85 C 1 % LP3470 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Active-low reset IC with programmable de A 595-LP3470A293DBVR 108In Stock
Min.: 1
Mult.: 1
: 1.000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 2 ms 5.5 V - 20 C + 85 C 1 % LP3470 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive 65-V over voltage or undervol 715In Stock
3.000Expected 12/31/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-THIN-14 800 mV Open Drain, Push-Pull Manual Reset No Watchdog Backup 12.8 ms 65 V - 40 C + 125 C 1.5 % TPS3760 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Lo Quies Current Pro Delay Sup Circuit 1.067In Stock
3.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.12 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.25 ms to 10 s 6.5 V - 40 C + 125 C 0.5 % TPS3808 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits AC Lo Quiescent Crnt Prgrmble-Delay Supe 404In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.4 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.25 ms to 10 s 6.5 V - 40 C + 125 C 0.5 % TPS3808 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Lo Quies Current Pro Delay Sup Circuit 755In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 3.07 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.25 ms to 10 s 6.5 V - 40 C + 125 C 0.5 % TPS3808 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Lo Quies Crnt Prgrm Delay Sup Crct 8In Stock
3.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 4.65 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.25 ms to 10 s 6.5 V - 40 C + 125 C 0.5 % TPS3808 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive high-inpu t voltage superviso A 595-TPS3840DL30DBVR 12In Stock
6.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 619 ms 10 V - 40 C + 125 C 1 % TPS3840 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive window s upervisor for OV & U 749In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT VSON-10 400 mV 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 200 ms 6.5 V - 40 C + 125 C 0.8 % TPS3850 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive high-accu racy window supervi 249In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT WSON-6 2.8 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 0.25 % TPS3703 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive high-accu racy window supervi A 595-TPS3703A7330DSER 105In Stock
6.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT WSON-6 3.3 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 0.25 % TPS3703 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive multichan nel window supervis 611In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-8 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.2 s 6 V - 40 C + 125 C 1 % TPS3704 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Dual 4.55V 198In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole PDIP-16 1.5 V, 4.55 V 2 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2 % TL7770 Tube
Texas Instruments Supervisory Circuits 1.1V Monitor A 595-T LC7701QDR A 595-TLC A 595-TLC7701QDR 40In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 1.1 V 1 Input Active High, Active Low, Push-Pull No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 125 C 5.4 % TLC77 Tube
Texas Instruments Supervisory Circuits 1.1V Monitor 521In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole PDIP-8 1.1 V 1 Input Active High, Active Low, Push-Pull No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 125 C 5.4 % TLC77 Tube
Texas Instruments Supervisory Circuits 2.63V Micropwr V Sup 43In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 2.63 V 1 Input Active High, Active Low, Push-Pull No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 125 C 5.4 % TLC77 Tube