Reel Gate Drivers

Results: 3.193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Gate Drivers Automotive 7-A/5-A s ingle-channel low-s A 595-LMG1025QDEETQ1 1.426In Stock
3.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 7 A 4.75 V 5.25 V 650 ps 850 ps - 40 C + 125 C LMG1025 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 7-A/5-A s ingle-channel low-s A 595-LMG1025QDEERQ1 1.531In Stock
750Expected 9/14/2026
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 7 A 4.75 V 5.25 V 650 ps 850 ps - 40 C + 125 C LMG1025 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.2-A 5-A 90-V hal f bridge gate driver A 595-LMG1205YFXT 6.213In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT DSBGA-12 2 Driver 2 Output 5 A 4.5 V 5.5 V 7 ns 3.5 ns - 40 C + 125 C LMG1205 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 600-V 50-m? GaN FET with integrated driv 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

Driver ICs - Various High-Side, Low-Side SMD/SMT VQFN-54 1 Driver 1 Output 7.5 V 18 V Non-Inverting 2.5 ns 21 ns - 40 C + 125 C LMG3425R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 80V GaN Half Bridge Power Stage 9-QFM -4 A 595-LMG5200MOFT 1.420In Stock
2.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 2.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFM-9 1 Driver 1 Output 10 A 4.75 V 5.25 V - 40 C + 125 C LMG5200 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 8-Channel Relay Driv er A 595-TPL9201PWP A 595-TPL9201PWP 5.297In Stock
Min.: 1
Mult.: 1
: 2.000

Relay Drivers Low-Side SMD/SMT HTSSOP-20 8 Driver 8 Output 150 mA 7 V 18 V - 40 C + 125 C TPL9201 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2A HS Non-Invert A 5 95-TPS2817DBVT A 59 A 595-TPS2817DBVT 2.838In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Non-Inverting 14 ns 14 ns - 40 C + 125 C TPS2817 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 8P Hi Freq 4A Sink S ynch MOSFET Drvr A A 595-TPS28225DRBT 1.605In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Half-Bridge SMD/SMT SON-8 2 Driver 2 Output 4 A 4.5 V 8 V 10 ns 5 ns - 40 C + 125 C TPS28225 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2A HS Non-Invert A 5 95-TPS2829DBVT A 59 A 595-TPS2829DBVT 2.637In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Non-Inverting 14 ns 14 ns - 40 C + 125 C TPS2829 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck FET Dvr A 595-TPS51604DSGT A 5 A 595-TPS51604DSGT 3.095In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 4 A 4.5 V 5.5 V 15 ns 10 ns - 40 C + 105 C TPS51604 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 120V Boot 3A Peak Hi Freq Hi/Low-Side A A 595-UCC27201ADDA 3.303In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SO-PowerPad-8 2 Driver 2 Output 3 A 8 V 17 V 8 ns 7 ns - 40 C + 140 C UCC27201A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V BOOT 3A PEAK HI FREQ HI/LO-SIDE DRV A 595-UCC27201ADRMT 8.083In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT VSON-8 2 Driver 2 Output 3 A 8 V 17 V 8 ns 7 ns - 40 C + 140 C UCC27201A Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 120V Boot 3-A Peak H F HS/LS Driver A 59 A 595-UCC27201DDA 6.976In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SO-PowerPad-8 2 Driver 2 Output 3 A 8 V 17 V 8 ns 7 ns - 40 C + 140 C UCC27201 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V Boot 3-A Peak H F HS/LS Driver A 59 A 595-UCC27201DRMT 1.242In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT VSON-8 2 Driver 2 Output 3 A 8 V 17 V 8 ns 7 ns - 40 C + 140 C UCC27201 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V Boot 4A Peak Hi Freq Hi/Lo-Side Drv A 595-UCC27211DPRT 2.460In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WSON-10 4 A 7.8 V 20 V 8 ns 7 ns - 40 C + 140 C UCC27211 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3-A 120- V half bridge driver UCC27282QDDAQ1 1.278In Stock
5.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SO-PowerPad-8 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27282 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3-A 120- V half bridge driver UCC27282QDRCTQ1 1.823In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers Half-Bridge SMD/SMT VSON-10 1 Driver 1 Output 3 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27282 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3-A 120- V half bridge driver 1.879In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27282 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 2.5-A to 3.5-A 120-V half-bridge driver A 595-UCC27288D 2.849In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 8 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27288 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers DUAL 4A MOSFET DRIVE R A 595-UCC27424DGN A 595-UCC27424DGN 8.298In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 4 A 4 V 15 V Non-Inverting 20 ns 15 ns - 40 C + 105 C UCC27424 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 4-A with Enable A 595-UCC27425D A 5 A 595-UCC27425D 3.063In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Inverting, Non-Inverting 20 ns 15 ns - 40 C + 105 C UCC27425 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/4A SGL CH Hi-Spd Low-side Gate Dvr A A 595-UCC27517ADBVT 15.084In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 125 C UCC27517A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/4A SGL CH Hi-Spd Low-side Gate Dvr A A 595-UCC27517ADBVR 2.907In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 125 C UCC27517A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers UCC27517AQDBVRQ1 2.435In Stock
15.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 125 C UCC27517A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Driver A 595-UCC27517DBVR 3.592In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27517 Reel, Cut Tape, MouseReel