Reel Gate Drivers

Results: 3.193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Gate Drivers Hi Speed, Hi V Hi Side Gate Drvr Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Max.: 1.198
: 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 2.4 A 6.5 V 80 V 100 ns 70 ns - 40 C + 85 C LTC4440 Reel, Cut Tape, MouseReel
Analog Devices Gate Drivers Hi Speed, Hi V Hi Side Gate Drvr 1.929In Stock
Min.: 1
Mult.: 1
Max.: 1.959
: 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 2.4 A 6.5 V 80 V 100 ns 70 ns - 40 C + 125 C LTC4440 Reel, Cut Tape, MouseReel
Analog Devices Gate Drivers Hi Speed Sync N-Ch MOSFET Drvr 2.095In Stock
Min.: 1
Mult.: 1
Max.: 2.095
: 2.500

SMD/SMT DFN-8 LTC4449 Reel, Cut Tape, MouseReel
Analog Devices Gate Drivers Fast 150V Hi Side NMOS Static Switch Drv 445In Stock
2.500Expected 1/13/2027
Min.: 1
Mult.: 1
Max.: 2.955
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT MSOP-10 1 Driver 1 Output 0 V 135 V 90 ns 40 ns - 40 C + 150 C LTC7001 Reel, Cut Tape, MouseReel
Analog Devices Gate Drivers 100V Half Bridge Driver w/ Floating Grds 2.807In Stock
Min.: 1
Mult.: 1
Max.: 2.807
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT MSOP-12 2 Driver 2 Output 100 uA 6 V 14 V Inverting, Non-Inverting 18 ns 13 ns - 40 C + 125 C LTC7060 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck NexFET Pwr Stage 1.919In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT LSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95372AQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 60A Sync Buck Smart Power Stage A 595-CS A 595-CSD95372BQ5MT 2.011In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT LSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95372BQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 60A Sync Buck NexFET SmrtPwr Stage A 595 A 595-CSD95372BQ5MC 802In Stock
Min.: 1
Mult.: 1
: 250

Driver ICs - Various SMD/SMT VSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95372BQ5MC Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Power stage design A 595-CSD95378BQ5MT A A 595-CSD95378BQ5MT 1.504In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT LSON-CLIP-12 - 55 C + 150 C CSD95378BQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Power stage design A 595-CSD95378BQ5M A A 595-CSD95378BQ5M 1.494In Stock
Min.: 1
Mult.: 1
: 250

Driver ICs - Various SMD/SMT LSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95378BQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 20 V 60 A SON 5 x 6 mm DualCool synchron A 595-CSD95472Q5MC 346In Stock
Min.: 1
Mult.: 1
: 250

Driver ICs - Various SMD/SMT VSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95472Q5MC Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck NexFET Pwr Stage A 595-CSD9739 A 595-CSD97394Q4M 2.327In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 20 A 4.5 V 5.5 V - 40 C + 125 C CSD97376Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Power Stage 8-VSON-C LIP A 595-CSD97394Q A 595-CSD97394Q4MT 2.554In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 20 A 4.5 V 5.5 V - 40 C + 125 C CSD97394Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers +/-3 A High-Eff A 59 5-DRV593VFP A 595-D A 595-DRV593VFP 333In Stock
1.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 1.000

Driver ICs - Various High-Side, Low-Side SMD/SMT HLQFP-32 2 Driver 2 Output 3 A 2.8 V 5.5 V - 40 C + 85 C DRV593 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 6.961In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT TSSOP-20 3 Driver 6 Output 750 mA 5 V 20 V Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 29.077In Stock
27.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-24 3 Driver 6 Output 750 mA 5 V 20 V Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323RHRGZT 1.315In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-48 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323R Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323SRTAR 716In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 60 V 1000/2000 mA 3- phase gate driver 2 2.523In Stock
Min.: 1
Mult.: 1
: 5.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WQFN-28 3 Driver 3 Output 2 A 4.5 V 60 V Inverting - 40 C + 125 C DRV8328 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 102-V max 3-phase sm art gate driver wit 330In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 9 V 100 V - 55 C + 125 C DRV8353M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V H-br idge smart gate dri 291In Stock
6.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-32 1 Driver 1 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8706 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V fou r-channel half-bridg 39In Stock
2.000Expected 3/15/2027
Min.: 1
Mult.: 1
: 2.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-56 4 Driver 4 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2.6-A 110-V half br idge gate driver wit A 595-LM5108DRCT 2.992In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VSON-10 2 Driver 2 Output 2.6 A 5.5 V 16 V 11 ns 8 ns - 40 C + 125 C LM5108 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 1.2-A/5-A 100-V half bridge 5.435In Stock
Min.: 1
Mult.: 1
: 4.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 5 A 4.5 V 5.5 V 7 ns 3.5 ns - 40 C + 125 C LM5113 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 7-A/5-A single chann el gate driver with A 595-LMG1020YFFR 1.488In Stock
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers Low-Side SMD/SMT DSBGA-6 1 Driver 1 Output 7 A 4.75 V 5.25 V 400 ps 400 ps - 40 C + 125 C LMG1020 Reel, Cut Tape, MouseReel