Reel Gate Drivers

Results: 3.193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Gate Drivers single 2A High Speed Low Side TTL 28.852In Stock
Min.: 1
Mult.: 1
Max.: 480
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4.5 V 18 V Inverting, Non-Inverting 13 ns 9 ns - 40 C + 125 C FAN3100T Reel, Cut Tape, MouseReel
onsemi Gate Drivers Single 9A High-Speed Low-Side Gate 5.070In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 23 ns 19 ns - 40 C + 125 C FAN3122C Reel, Cut Tape, MouseReel
onsemi Gate Drivers Single 9A Low Side Gate 15.218In Stock
9.000Expected 4/9/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT MLP-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 23 ns 19 ns - 40 C + 125 C FAN3122T Reel, Cut Tape, MouseReel
onsemi Gate Drivers Single 2 A Low-Side Driver w/ 3.3V LDO 23.628In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 5 V 18 V Non-Inverting 19 ns 13 ns - 40 C + 125 C FAN3180 Reel, Cut Tape, MouseReel
onsemi Gate Drivers Intgrtd Load Switch 2.858In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3217T_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers dual 4A with non-inverting TTL 4.110In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT MLP-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3224T Reel, Cut Tape, MouseReel
onsemi Gate Drivers dual 4A with non-inverting TTL 12.051In Stock
20.000Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 230
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3224T Reel, Cut Tape, MouseReel
onsemi Gate Drivers Dual 4A High-Speed Low-Side Gate 4.630In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT MLP-8 2 Driver 2 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3225T Reel, Cut Tape, MouseReel
onsemi Gate Drivers Dual 2A High-Speed Low-Side Gate 11.362In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT MLP-8 2 Driver 2 Output 2 A 4.5 V 18 V Inverting 12 ns 9 ns - 40 C + 125 C FAN3226T Reel, Cut Tape, MouseReel
onsemi Gate Drivers Dual 2A High-Speed Low-Side Gate 7.479In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT MLP-8 2 Driver 2 Output 2 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3227T Reel, Cut Tape, MouseReel
onsemi Gate Drivers 625V, 4A, SOIC-8,High-Side Gate Drive IC 3.685In Stock
2.500Expected 1/15/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 4 A 10 V 20 V 25 ns 15 ns - 40 C + 125 C FAN7171_F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 625V,3.3/5V input logic compatible 4/4A sink/source current 19.127In Stock
Min.: 1
Mult.: 1
Max.: 400
: 3.000

MOSFET Gate Drivers High-Side SMD/SMT SOP-8 1 Driver 1 Output 4 A 10 V 20 V 25 ns 15 ns - 40 C + 125 C FAN73711 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 625V, TTL input logic compatible, 0.65/0.35A sink/source current, Gate-Drive 14.862In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 650 mA 10 V 20 V 60 ns 30 ns - 40 C + 125 C FAN7382 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive w variable Deadtime 3.983In Stock
6.000Expected 11/13/2026
Min.: 1
Mult.: 1
Max.: 420
: 3.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 650 mA 15 V 20 V 50 ns 30 ns - 40 C + 125 C FAN73832 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current 3.519In Stock
Min.: 1
Mult.: 1
Max.: 670
: 3.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 1 Driver 2 Output 650 mA 11 V 20 V 50 ns 30 ns - 40 C + 125 C FAN73833 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current 1.745In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1.000

Gate Drivers Half-Bridge SMD/SMT SOIC-20 3 Driver 3 Output 650 mA 10 V 20 V Inverting 50 ns 30 ns - 40 C + 125 C FAN7388 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current 4.581In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3.000

Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 4.5 A 10 V 22 V 25 ns 20 ns - 40 C + 125 C FAN7390 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current 2.366In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 1 Driver 1 Output 4.5 A 10 V 20 V 25 ns 20 ns - 40 C + 125 C FAN7391 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 225V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current 2.139In Stock
3.000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Gate Drivers Half-Bridge SMD/SMT SOIC-20 3 Driver 6 Output 10 V 20 V 50 ns 30 ns - 40 C + 125 C FAN7888 Reel, Cut Tape, MouseReel
onsemi Gate Drivers Gate Driver 6.075In Stock
Min.: 1
Mult.: 1
Max.: 1.460
: 3.000

MOSFET Gate Drivers Full-Bridge, Half-Bridge SMD/SMT WDFN-10 2 Driver 2 Output 6 A 8 V 16 V 6 ns 4 ns - 40 C + 125 C FAN8811 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 5A Gate Driver Mosfet 27.047In Stock
27.000Expected 7/9/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

IGBT, MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 5 A 40 V Non-Inverting 8.9 ns 8.9 ns - 55 C + 150 C ZXGD3003 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 1.5A Sngl MOSFET Drvr 5.170In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C MCP1416 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A SNGL MOSFET Drvr 8.964In Stock
81.000On Order
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C MCP1416 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 3.207In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 MCP14A0155 Reel, Cut Tape
Microchip Technology Gate Drivers 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, 2x3 TDFN8 3.694In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MCP14A1202 AEC-Q100 Reel, Cut Tape, MouseReel