Texas Instruments Gate Drivers

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers AC Non-inverting Hi Speed MOSFET Driver 5.716In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Non-Inverting 35 ns 35 ns - 40 C + 125 C TPS2819 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers AC Sgl 9A High Spd 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4 V 15 V 20 ns 20 ns - 40 C + 125 C UCC27322 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 9-A H-S L-S MOSF ET Driver 1.025In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 9 A 4 V 15 V Inverting, Non-Inverting 35 ns 20 ns 0 C + 70 C UCC37321 Tube
Texas Instruments Gate Drivers 100V 2A Half-Bridge Driver 4.059In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 9 V 14 V 570 ns 430 ns - 40 C + 125 C LM5101B Tube

Texas Instruments Gate Drivers 100V 1A Half-Bridge Driver 1.164In Stock
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 1 A 9 V 14 V 990 ns 715 ns - 40 C + 125 C LM5101C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Synchronous Buck Nex FET Power Stage A 5 A 595-CSD97394Q4M 3.203In Stock
Min.: 1
Mult.: 1
: 250

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 20 A 4.5 V 5.5 V - 40 C + 125 C CSD97394Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 60 V 1000/2000 mA 3- phase gate driver 2 5.747In Stock
Min.: 1
Mult.: 1
: 5.000

Half-Bridge Drivers SMD/SMT WQFN-28 - 40 C + 150 C DRV8328 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Synchronous buck FET driver for high-fre A 595-TPS59603QDSGTQ1 22.968In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 3.3 A 4.5 V 5.5 V 15 ns 8 ns - 40 C + 125 C TPS59603 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers UCC24630 Sync Rectif ier Controller A 59 A 595-UCC24630DBVR 14.078In Stock
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 3.33 A 3.6 V 28 V 27 ns 20 ns - 40 C + 125 C UCC24630 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 3-A 120-V half-brid ge gate driver with A 595-UCC27282DR 2.373In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27282 Tube
Texas Instruments Gate Drivers Dual 4A Hi-Spd Lo- S ide Pwr MOSFET Drvr 2.930In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Non-Inverting 20 ns 15 ns - 40 C + 125 C UCC27324 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Digital Cntrl Compat Dual Low Side +/- 4 A 595-UCD7201PWP 2.701In Stock
Min.: 1
Mult.: 1
: 2.000

MOSFET Gate Drivers Low-Side SMD/SMT HTSSOP-14 2 Driver 2 Output 4 A 4.5 V 15 V 10 ns 10 ns - 40 C + 105 C UCD7201 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3A HI VOLT HI-SIDE L OW-SIDE GATE DRIVER A 926-LM5101ASDX/NOPB 4.506In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 3 A 9 V 14 V 430 ns 260 ns - 40 C + 125 C LM5101A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V H- b ridge Smart Gate Dr 2.544In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers Half-Bridge SMD/SMT VQFN-32 1 Driver 1 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8705 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V H-br idge smart gate dri 5.463In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-32 1 Driver 1 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8706 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers UCC24630 Synch Recti fier Contr A 595-UC A 595-UCC24630DBVT 3.044In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 3.33 A 3.6 V 28 V 27 ns 20 ns - 40 C + 125 C UCC24630 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 4-A with Enable 2.223In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 4 A 4 V 15 V Inverting, Non-Inverting 20 ns 15 ns - 40 C + 105 C UCC27425 Tube
Texas Instruments Gate Drivers Automotive 40-V fou r-channel half-bridg 4.339In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-40 4 Driver 4.9 V 37 V - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V fou r-channel half-bridg 3.525In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-40 4 Driver 4.9 V 37 V - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Non-Inv High Speed P ower Driver 339In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT PDIP-8 2 Driver 2 Output 3 A 10 V 35 V Non-Inverting 25 ns 25 ns 0 C + 70 C UC3708 Tube
Texas Instruments Gate Drivers 1-A 100-V half brid ge gate driver with 1.485In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 9 V 14 V 990 ns 715 ns - 40 C + 125 C LM5101C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual Low-Side Driver A 926-LM5110-1SDX/N A 926-LM5110-1SDX/NOPB 1.693In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers SMD/SMT WSON-10 2 Driver 2 Output 5 A 3.5 V 14 V Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5110 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Auto grd DL 5A HiSpd Low-Side Gate Dvr A A 595-CC27524A1QDGNRQ1 2.627In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27524A AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Sgl 9-A H-S L-S MOSF ET Driver A 595-UCC A 595-UCC27321DGN 1.706In Stock
Min.: 1
Mult.: 1
: 2.500

Low-Side SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 9 A 4 V 15 V 35 ns 20 ns - 40 C + 105 C UCC27321 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 4 A Peak High S peed Low-Side ALT 5 ALT 595-UCC27324P 695In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 4 A 4 V 15 V Non-Inverting 20 ns 15 ns - 40 C + 125 C UCC27324 Tube