Texas Instruments Gate Drivers

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27523DGNR 1.728In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting 7 ns 7 ns - 40 C + 140 C UCC27523 Tube
Texas Instruments Gate Drivers 5-A/3-A dual channel gate driver with ac A 926-LM5111-2M/NOPB 2.593In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 5 A 3.5 V 14 V Inverting 14 ns 12 ns - 40 C + 125 C LM5111 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5A 100V Half-Bridge Gate Driver A 595-LM A 595-LMG1205YFXR 1.072In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 5 A 4.5 V 5.5 V 7 ns 4 ns - 40 C + 125 C LM5113 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 1-A 100- V half bridge gate d A 595-LM5109BQNGTTQ1 16.749In Stock
Min.: 1
Mult.: 1
: 4.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr A A 595-5114BMFXS7003094 3.890In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 3.2 ns 8 ns - 40 C + 125 C LM5114 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Synchronous rectifie r controller With U A 595-UCC24636DBVT 1.993In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 3 A 3.6 V 28 V 27 ns 20 ns - 40 C + 125 C UCC24636 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Dual Hi-Spd Low-Side Pwr MOSFET Dvr 5A A A 595-UCC27524ADGNR 6.920In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27524A Tube
Texas Instruments Gate Drivers Autom620-V 1.8A 2.8A HighSiLowSiGateDriv A 595-UCC27712QDQ1 3.660In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.8 A 10 V 20 V 16 ns 10 ns - 40 C + 125 C UCC27712 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1A Peak Half Bridge 3.768In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B Tube
Texas Instruments Gate Drivers 120V Boot 3A Peak Hi Freq Hi/Lo-Side Drv A 595-UCC27200ADRMT 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT VSON-8 2 Driver 2 Output 3 A 8 V 17 V 8 ns 7 ns - 40 C + 140 C UCC27200A Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 4A Peak Hi Freq High /Low-Side Driver A A 595-UCC27210DDA 1.871In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SO-PowerPad-8 2 Driver 2 Output 4 A 8 V 17 V 7.2 ns 5.5 ns - 40 C + 140 C UCC27210 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27525DSDT 2.212In Stock
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting, Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27525 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck NexFET Pwr Stage 2.919In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT LSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95372AQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 20 V 60 A SON 5 x 6 mm DualCool synchron A 595-CSD95472Q5MCT 3.215In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT VSON-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95472Q5MC Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 30A Synchronous Buck NexFET Power Stage A 595-CSD97396Q4MT 6.391In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 30 A 4.5 V 5.5 V - 40 C + 125 C CSD97396Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers AC Non-inverting Hi Speed MOSFET Driver 5.716In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Non-Inverting 35 ns 35 ns - 40 C + 125 C TPS2819 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers AC Sgl 9A High Spd 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4 V 15 V 20 ns 20 ns - 40 C + 125 C UCC27322 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 9-A H-S L-S MOSF ET Driver 1.025In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 9 A 4 V 15 V Inverting, Non-Inverting 35 ns 20 ns 0 C + 70 C UCC37321 Tube
Texas Instruments Gate Drivers 100V 2A Half-Bridge Driver 4.059In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 9 V 14 V 570 ns 430 ns - 40 C + 125 C LM5101B Tube

Texas Instruments Gate Drivers 100V 1A Half-Bridge Driver 1.164In Stock
Min.: 1
Mult.: 1
: 250

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 1 A 9 V 14 V 990 ns 715 ns - 40 C + 125 C LM5101C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck NexFET Pwr Stage A 595-CSD9739 A 595-CSD97394Q4M 3.127In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 20 A 4.5 V 5.5 V - 40 C + 125 C CSD97376Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V ha l f-bridge Smart Gate 5.806In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-32 1 Driver 1 Output 62 mA 4.9 V 37 V - 40 C + 125 C DRV8106 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323RHRGZR 457In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-48 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323R Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Hi Vtg Hi-Side & Lo- Side Gate Dvr 673In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 1 A 9 V 18 V 8 ns 8 ns - 40 C + 125 C LM25101 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers AC Sgl 9-A Hi Spd Lo -Side MOSFET Drvr 2.381In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 9 A 4 V 15 V 20 ns 20 ns - 40 C + 125 C UCC27322 AEC-Q100 Reel, Cut Tape, MouseReel