Texas Instruments Gate Drivers

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers Hi Vtg 1A Peak Half Bridge Gate Dvr A 92 A 926-LM5109BMA/NOPB 363In Stock
50.000On Order
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1-A 100-V half brid ge gate driver with A 926-LM5109BSD/NOPB 470In Stock
4.500Expected 12/11/2026
Min.: 1
Mult.: 1
: 4.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT LLP-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100V / 1A peak half bridge gate driver 8 798In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109 Tube
Texas Instruments Gate Drivers Dual Low-Side Driver 630In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 5 A 3.5 V 14 V Inverting 14 ns 12 ns - 40 C + 125 C LM5110 Tube
Texas Instruments Gate Drivers 5-A/3-A dual channel gate driver with 4- A 926-LM5110-3M/NOPB 536In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 5 A 3.5 V 14 V Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5110 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5-A/3-A dual channel gate driver with 4- 429In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers SMD/SMT WSON-10 2 Driver 2 Output 5 A 3.5 V 14 V Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5110 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Dual 5A Compound Gat e Dvr A 926-LM5111- A 926-LM5111-1MYX/NOPB 472In Stock
3.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 5 A 3.5 V 14 V Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5111 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 3-A/7-A single chann el gate driver with A 926-LM5112MY/NOPB 1.446In Stock
Min.: 1
Mult.: 1
: 3.500

MOSFET Gate Drivers SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 7A Sgl Mosfet Driver A 926-LM5112Q1SDX/N A 926-LM5112Q1SDX/NOPB 775In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers SMD/SMT WSON-6 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 7A Sgl Mosfet Driver A 926-LM5112SDX/NOP A 926-LM5112SDX/NOPB 1.056In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers SMD/SMT WSON-6 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3-A/7-A single chann el gate driver with A 926-LM5112SD/NOPB 241In Stock
22.500On Order
Min.: 1
Mult.: 1
: 4.500

MOSFET Gate Drivers SMD/SMT WSON-6 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 7.6A Peak Crnt L ow Side Gate Driver A 926-LM5114BSDX/NOPB 1.208In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 3.2 ns 8 ns - 40 C + 125 C LM5114 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High-Side Pwr Mosfet Driver A 926-LM9061 A 926-LM9061MX/NOPB 17In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 145 uA 7 V 26 V - 40 C + 125 C LM9061 Tube
Texas Instruments Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr 68In Stock
3.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 3.2 ns 8 ns - 40 C + 125 C LM5114 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck NexFET Pwr Stage A 595-CSD9537 A 595-CSD95377Q4M 356In Stock
Min.: 1
Mult.: 1
: 250

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 35 A 4.5 V 5.5 V - 40 C + 125 C CSD95377Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65A synchronous buck NexFET smart power A 595-CSD96497Q5MCT 204In Stock
2.500Expected 10/1/2026
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers SMD/SMT QFN-12 1 Driver 1 Output 65 A - 55 C + 150 C CSD96497Q5MC Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65A synchronous buck NexFET smart power A 595-CSD96497Q5MC 264In Stock
Min.: 1
Mult.: 1
: 250

Driver ICs - Various SMD/SMT QFN-12 1 Driver 1 Output 65 A 4.5 V 5.5 V - 40 C + 125 C CSD96497Q5MC Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High Eff Pwr Stage I nt Driver Pwr Block 366In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT LSON-CLIP-22 1 Driver 1 Output 40 A 4.5 V 5.5 V - 40 C + 125 C CSD97370Q5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Power Stage 8-VSON-C LIP A 595-CSD97394Q A 595-CSD97394Q4MT 64In Stock
2.500Expected 9/22/2026
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 20 A 4.5 V 5.5 V - 40 C + 125 C CSD97394Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V ha l f-bridge Smart Gate 45In Stock
3.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-32 1 Driver 1 Output 62 mA 4.9 V 37 V - 40 C + 125 C DRV8106 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 381In Stock
54.000On Order
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-24 3 Driver 6 Output 750 mA 5 V 20 V Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 433In Stock
12.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-24 3 Driver 6 Output 750 mA 5 V 20 V Inverting, Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver 32-W A 595-DRV8320HRTVR 208In Stock
250On Order
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-32 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8320 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323HRTAT 22In Stock
5.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323SRTAT 72In Stock
7.500Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel