Texas Instruments Gate Drivers

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 36.179In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 12V SMART HIGH SIDE DRIVER 4.098In Stock
Min.: 1
Mult.: 1

High Side Drivers High-Side SMD/SMT VSSOP-19 1 Output 3.5 V 40 V - 40 C + 125 C TPS1211
Texas Instruments Gate Drivers 7-A/5-A single chann el gate driver with A 595-LMG1020YFFT 7.883In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT DSBGA-6 1 Driver 1 Output 7 A 4.75 V 5.25 V 400 ps 400 ps - 40 C + 125 C LMG1020 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers EP Dual 4A MOSFET Dr iver 1.541In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Inverting 20 ns 15 ns - 55 C + 125 C UCC27423 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100V 2.6m? half-brid ge gallium nitride 22In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 450
: 2.500

Gate Drivers Half-Bridge SMD/SMT VQFN-16 1 Driver 1 Output 8 A 4.75 V 5.25 V - 40 C + 125 C LMG2100R026 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High-speed dual-chan nel isolated gate d 82In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Gate Drivers Full-Bridge SMD/SMT WSON-13 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V Non-Inverting 8 ns 8 ns - 40 C + 125 C UCC21231 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4-A/4-A s ingle-channel gate 454In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 250

Gate Drivers Low-Side SMD/SMT SOT-23-5 2 Driver 1 Output 4 A 4.5 V 18 V Inverting 8 ns 7 ns - 40 C + 140 C UCC27518DBVTG4 Reel, Cut Tape
Texas Instruments Gate Drivers Automotive +/-10A si ngle-channel isolat 551In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 500

Gate Drivers Single SMD/SMT SOIC-8 1 Driver 1 Output 10 A 3 V 15 V Non-Inverting 10 ns 10 ns - 40 C + 125 C UCC5350L-Q1 Reel, Cut Tape, MouseReel
Texas Instruments TPS12111LQDGXRQ1
Texas Instruments Gate Drivers Automotive 3.5-V to 40-V high-side drive 6.625In Stock
Min.: 1
Mult.: 1
: 5.000

TPS1211 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 650-V 30- m? GaN FET with int 173In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-52 2.8 ns 22 ns - 40 C + 150 C LMG3522R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv 7.079In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 500 mA, 800 mA 9 V 18 V Inverting, Non-Inverting 28 ns 18 ns - 40 C + 125 C LM2104 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 170/248-m? GaN half-bridge for ACF 1.710In Stock
Min.: 1
Mult.: 1
: 2.000

Half-Bridge Drivers Half-Bridge SMD/SMT VQFN-40 2 Driver 2 Output 3 A 7.5 V 26 V Non-Inverting 14.9 ns 12.5 ns - 40 C + 125 C LMG2610 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 600V 30mohm GaN FET with integrated driv 211In Stock
Min.: 1
Mult.: 1
: 250

GaN-on-Si FET with Integrated Gate Drivers Low-Side SMD/SMT VQFN-54 1 Driver 1 Output 7.5 V 18 V Non-Inverting - 40 C + 125 C LMG3426R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 50-m? GaN FET with integrated driv 186In Stock
Min.: 1
Mult.: 1
: 250

GaN FET SMD/SMT VQFN-52 - 40 C + 125 C LMG3522R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 30-m? GaN FET with integrated driv 215In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 2.8 ns 22 ns - 40 C + 125 C LMG3526R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 50-mOhm GaN FE T With Integrated D 250In Stock
Min.: 1
Mult.: 1
: 250

GaN FET SMD/SMT VQFN-52 - 40 C + 125 C LMG3526R050 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers SINGLE-CHANNEL 650-V 120-MOHM GAN FET 1.870In Stock
Min.: 1
Mult.: 1

Power Switch ICs Driver SMD/SMT VQFN-38 1 Output 23.34 A 10 V 26 V - 40 C + 125 C LMG3612
Texas Instruments Gate Drivers SINGLE-CHANNEL 650-V 270-MOHM GAN FET 1.992In Stock
Min.: 1
Mult.: 1

Power Switch ICs Driver SMD/SMT VQFN-38 1 Output 5 A 10 V 26 V - 40 C + 125 C LMG3616
Texas Instruments Gate Drivers SINGLE-CHANNEL 650-V 120-MOHM GAN FET 1.519In Stock
Min.: 1
Mult.: 1

Power Switch ICs Driver SMD/SMT VQFN-38 1 Output 3.25 A 10 V 26 V - 40 C + 125 C LMG3622
Texas Instruments Gate Drivers 650V 170mohm GaN FET with integrated dri 1.789In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

Gate Drivers Single SMD/SMT VQFN-38 1 Driver 1 Output 10 V 26 V Non-Inverting 35 ns - 40 C + 125 C LMG3624 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers SINGLE-CHANNEL 650-V 270-MOHM GAN FET 1.934In Stock
Min.: 1
Mult.: 1

Power Switch ICs Driver SMD/SMT VQFN-38 1 Output 3.25 A 10 V 26 V - 40 C + 125 C LMG3626
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 1.621In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Gate Drivers Low-Side SMD/SMT SOIC-16 1 Driver 2 Output 6.5 V 25 V 8 ns 8 ns - 40 C + 125 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3kVRMS 4A/6A two-cha nnel isolated gate 12.082In Stock
Min.: 1
Mult.: 1
: 2.000

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat 1.478In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Gate Drivers Low-Side SMD/SMT SOIC-16 1 Driver 2 Output 13.5 V 25 V 8 ns 8 ns - 40 C + 125 C UCC21330 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3kVRMS 4A/6A two-cha nnel gate driver wi 2.553In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C UCC21331 Reel, Cut Tape, MouseReel