Gate Drivers

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 1.5A Dual td Match 2.167In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns 0 C + 70 C TC4428A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 1.944In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns 0 C + 70 C TC4428A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual td Match 3.156In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4428A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Sngl 1.520In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4429 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 621In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220-5 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 30 ns 32 ns - 40 C + 125 C TC4452 AEC-Q100 Tube

Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 866In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 30 ns 32 ns - 40 C + 125 C TC4452 AEC-Q100 Tube
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 3.299In Stock
Min.: 1
Mult.: 1
: 3.300

Low-Side SMD/SMT DFN-S-8 1 Driver 1 Output 4.5 V 40 ns 40 ns - 40 C + 125 C TC4452 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.2A Quad LOGIC I/P 1.257In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns 0 C + 70 C TC4469 Tube
Microchip Technology Gate Drivers 1.2A Quad LOGIC I/P 1.272In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4469 Tube
Microchip Technology Gate Drivers 400Vin, Dual MOSFET Isolated Driver 2.112In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers High-Side SMD/SMT DFN-10 2 Driver 2 Output 0 V 5.5 V 650 us 3 ms - 40 C + 85 C HT0440 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 400V Isolated Output 4.983In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 2 Driver 2 Output 0 V 5.5 V 650 us 3 ms - 40 C + 85 C HT0440 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 400V Isolated Output 6.643In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 500 mV 5.5 V 650 us 3 ms - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Universal 3.394In Stock
Min.: 1
Mult.: 1

Relay Drivers SMD/SMT SOIC-16 1 Driver 1 Output 1 mA 10 V 450 V Non-Inverting 30 ns 30 ns - 40 C + 85 C Tube
Microchip Technology Gate Drivers High Speed Dual 8.407In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 13 V Inverting 10 ns 10 ns - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers HI SPD DUAL MOSFET DRIVER 1.706In Stock
Min.: 1
Mult.: 1
: 5.000

MOSFET Gate Drivers SMD/SMT QFN-12 2 Driver 2 Output 2 A 4.5 V 13 V Inverting, Non-Inverting 6 ns 6 ns - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers High Speed Quad 2.456In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT QFN-16 4 Driver 4 Output 2 A 5 V 12 V 6 ns 6 ns - 20 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Hi-Voltage, Hi-Current Source Driver Array 5.188In Stock
Min.: 1
Mult.: 1

Through Hole DIP-18 5 V 50 V - 40 C + 85 C MIC2981/82 Tube
Microchip Technology Gate Drivers Hi-Voltage, Hi-Current Source Driver Array 2.528In Stock
2.419Expected 10/22/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 5 V 50 V - 40 C + 85 C MIC2981/82 Tube
Microchip Technology Gate Drivers 6A Low Side Dual Non-Inv Gate Drvr, SOIC-8 3.166In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 20 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MIC4120 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Non-Inverting) 2.377In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 20 V Non-Inverting 11 ns 11 ns - 40 C + 125 C MIC4124 Tube
Microchip Technology Gate Drivers 1.5A Low Side Dual Non-Inv Gate Drvr, DFN-8 5.567In Stock
Min.: 1
Mult.: 1
: 5.000

MOSFET Gate Drivers Low-Side SMD/SMT MLF-8 2 Driver 2 Output 1.5 A 4.5 V 20 V Non-Inverting 20 ns 18 ns - 40 C + 125 C MIC4127 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Low Side Dual Inv+Non-Inv Gate Drvr, DFN-8 5.068In Stock
Min.: 1
Mult.: 1
: 5.000

MOSFET Gate Drivers Low-Side SMD/SMT MLF-8 2 Driver 2 Output 1.5 A 4.5 V 20 V Inverting, Non-Inverting 20 ns 18 ns - 40 C + 125 C MIC4128 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers MOSFET Driver Inverting-Lead Free 7.551In Stock
15.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-143 1 Driver 1 Output 1.2 A 4.5 V 18 V Inverting 14 ns 16 ns - 40 C + 85 C MIC4417 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A Low Side Single Non-Inv Gate Drvr, SOIC-8 2.346In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 20 ns 24 ns - 40 C + 85 C MIC4422 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 3.515In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 20 ns 29 ns - 40 C + 85 C MIC4426 Reel, Cut Tape, MouseReel