Gate Drivers

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver 2.384In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver 1.149In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers MOSFET Driver 0.5A single, SOT-23 2.389In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 500 mA 4.5 V 18 V Non-Inverting 40 ns 28 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers MOSFET Driver 1.5A single, SOT-23 2.236In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 11.5 ns 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3.0A Single Inv MOSFET Driver with enable pin, SOIC 3.333In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 13 ns 12 ns - 40 C + 125 C MCP14A0301 Reel, Cut Tape
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr 11.789In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting, Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0305 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Dual Non-Inv Matched, High-speed, Low-side MOSFET Driver 1.830In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0454 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 804In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP14E4 AEC-Q100 Tube
Microchip Technology Gate Drivers 45A Dual MOSFET Driver 764In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP14E4 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1A Sngl N-Inv 2.330In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 2.286In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting 30 ns 30 ns - 40 C + 85 C TC426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Sngl 3.275In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4420 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Sngl 3.371In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4420 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A Sngl MOSFET Drvr 1.110In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole TO-220-5 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C TC4421A AEC-Q100 Tube
Microchip Technology Gate Drivers 9A Sngl MOSFET Drvr 1.839In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C TC4421A AEC-Q100 Tube
Microchip Technology Gate Drivers 9A Sngl MOSFET Drvr 1.982In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220-5 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 28 ns 26 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 9A Sngl MOSFET Drvr 2.644In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 28 ns 26 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A Sngl 968In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220-5 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 28 ns 26 ns 0 C + 70 C Tube
Microchip Technology Gate Drivers 3A Dual MOSFET Drvr 1.170In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C TC4424A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 4.464In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4426A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert C Temp SOIC8 1.824In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4426 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert C Temp SOIC8 3.287In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual 11.176In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert E Temp SOIC8 4.125In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual 2.232In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Tube