Gate Drivers

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers Power Logic CMOS Quad Driver 927In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C MIC4469 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 85V H-Bridge MOSFET Driver Prog Gate 1.603In Stock
5.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 5.000

MOSFET Gate Drivers Half-Bridge SMD/SMT TDFN-10 1 Driver 1 Output 1.5 A 5.5 V 16 V 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 85V Full Bridge FET Driver 4.877In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-16 MIC4606 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers A High or Low Side Single Non-Inv Gate Drvr, SOIC-8 515In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 4.75 V 32 V - 40 C + 85 C MIC5011 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 50In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole CERDIP-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns - 55 C + 125 C TC427 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Etemp MSOP8 1.646In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp MSOP8 359In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp E Temp DFN8 285In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4428 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET 235In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual 25In Stock
200Expected 9/7/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 2In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-16 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET Drvr 197In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT DFN-S-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP1405 AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual 162In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP1405 AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET 390In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 30 ns 30 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Drvr 240In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT DFN-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver 274In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 8In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0153 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 124In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0153 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 8In Stock
900Expected 8/31/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0154 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 209In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0154 Tube
Microchip Technology Gate Drivers 3.0A Single Inv MOSFET Driver with enable pin, SOIC 64In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 13 ns 12 ns - 40 C + 125 C MCP14A0301 Tube
Microchip Technology Gate Drivers 3.0A Single Non-Inv MOSFET Driver with enable pin, SOIC 128In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 13 ns 12 ns - 40 C + 125 C MCP14A0302 Tube

Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 62In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Tube
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 284In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Tube

Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 748In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Reel, Cut Tape