Gate Drivers

Results: 962
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 1.5A Sngl 30V N-Inv 3.131In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Non-Inverting 25 ns 33 ns - 40 C + 85 C TC4432 AEC-Q100 Tube
Microchip Technology Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting) 3.228In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 20 V Inverting, Non-Inverting 11 ns 11 ns - 40 C + 125 C MIC4125 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Low Cost High Side MOSFET Predriver, Inverting 2.195In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 2.75 V 30 V Inverting - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Tiny 1.5 AMP Mosfet Driver 3.000In Stock
Min.: 3.000
Mult.: 3.000
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C AEC-Q100 Reel

Microchip Technology Gate Drivers MOSFET Driver 0.5A single, SOT-23 5.779In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT 1 Driver 1 Output 500 mA 4.5 V 18 V Inverting 40 ns 28 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 85V Full Bridge FET Driver 4.976In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Full-Bridge SMD/SMT TSSOP-16 4 Driver 4 Output 1 A 5.5 V 16 V Non-Inverting 20 ns 20 ns - 40 C + 125 C MIC4606 Reel, Cut Tape
Microchip Technology Gate Drivers 1.2A Dual 2.261In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.2 A 4.5 V 16 V Non-Inverting 35 ns 25 ns 0 C + 70 C TC1427 AEC-Q100 Tube
Microchip Technology Gate Drivers A High or Low Side Single Non-Inv Gate Drvr, SOIC-8 1.026In Stock
475Expected 12/10/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 7 V 32 V - 40 C + 85 C MIC5013 Tube
Microchip Technology Gate Drivers 6A Sngl 6.517In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4420 Tube
Microchip Technology Gate Drivers RF MOSFET (VDMOS) Half-Bridge Hybrid 500 V 1700 W 30 MHz T4 8In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT Module 2 Driver 2 Output 8 A 8 V 15 V Inverting, Non-Inverting 5 ns 5 ns - 40 C + 175 C
Microchip Technology Gate Drivers 1.5A Dual 2.846In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Sngl 30V MOSFET Drvr N-Inv 3.230In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Non-Inverting 25 ns 33 ns - 40 C + 125 C TC4432 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.2A Quad AND I/P 4.027In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4468 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 85V Full Bridge FET Driver 6.089In Stock
Min.: 1
Mult.: 1
: 5.000

MOSFET Gate Drivers Full-Bridge SMD/SMT QFN-16 4 Driver 4 Output 1 A 5.5 V 16 V Non-Inverting 20 ns 20 ns - 40 C + 125 C MIC4606 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 2.638In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0155 Reel, Cut Tape
Microchip Technology Gate Drivers 1.5A Dual H-Speed 7.165In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns 0 C + 70 C TC427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 MSOP 3x3mm T/R 2.380In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 20 ns 29 ns - 40 C + 85 C MIC4426 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers MOSFET Driver 1.5A single, SOT-23 16.924In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 1.5 A 4.5 V 18 V Inverting 11.5 ns 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.2A Dual 3.000In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.2 A 4.5 V 16 V Non-Inverting 35 ns 25 ns 0 C + 70 C TC1427 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 8.561In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting, Non-Inverting 30 ns 30 ns - 40 C + 85 C TC428 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers MOSFET Driver 1.5A single, 2x2 QFN 694In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT DFN-6 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 11.5 ns 10 ns - 40 C + 125 C Reel, Cut Tape
Microchip Technology Gate Drivers 4.5A Dual Non-Inv Matched, High-speed, Low-side MOSFET Driver 157In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0454 AEC-Q100 Tube

Microchip Technology Gate Drivers 9.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 353In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0901 AEC-Q100 Tube
Microchip Technology Gate Drivers .5A Sngl Drvr Inv MSOP8 432In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 1 Driver 2 Output 4.5 V 16 V 35 ns 35 ns - 40 C + 85 C TC1410 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 2A Sngl Inv 76In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 2 A 4.5 V 16 V Inverting 18 ns 26 ns 0 C + 70 C TC1412 Tube