SOIC-8 Reel Galvanically Isolated Gate Drivers

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 33.270In Stock
Min.: 1
Mult.: 1
: 2.500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 2.400In Stock
Min.: 1
Mult.: 1
: 2.500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape
Texas Instruments Galvanically Isolated Gate Drivers 3k/5kVrms 2A/2A sin gle-channel isolated A 595-UCC5320SCD 7.411In Stock
Min.: 1
Mult.: 1
: 2.500

UCC5320 SMD/SMT SOIC-8 - 40 C + 125 C 75 ns 12 ns 10 ns 2.4 A 15 V 3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 7.284In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2.257In Stock
Min.: 1
Mult.: 1
: 2.500

STGAP2S SMD/SMT SOIC-8 - 40 C + 125 C 850 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2.199In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH CURRENT SENSE 1.896In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57085 SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4.352In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 3.653In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 778In Stock
Min.: 1
Mult.: 1
: 2.500

STGAP2SICSN SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4.783In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 1.351In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 3.941In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57201 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns 1.9 A 20 V 11 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 2.431In Stock
Min.: 1
Mult.: 1
: 2.500

NCV57200 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns AEC-Q100 1.9 A 20 V 11 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 4.115In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57084 SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers Isolated High Side Non-Isolated LowSide 2.211In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57200 SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 13 ns 8 ns 1.9 A 20 V 500 mV Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO 987In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C AEC-Q100 4.7 mA 5 V 3.3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 1.784In Stock
Min.: 1
Mult.: 1
: 2.500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH CURRENT SENSE AND FAST TURN OFF 2.499In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

NCD57085 SMD/SMT SOIC-8 1 Channel 2.5 kV rms - 40 C + 125 C 1.123 W 90ns 10 ns 15 ns 5 A Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2.055In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57081 SMD/SMT SOIC-8 1 Channel 3750 Vrms - 40 C + 125 C 1.315 W 13 ns 13 ns 20 V 3.3 V Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2.389In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57081 SMD/SMT SOIC-8 1 Channel 3750 Vrms - 40 C + 125 C 1.315 W 13 ns 13 ns 20 V 3.3 V Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2.445In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57081 SMD/SMT SOIC-8 1 Channel 3750 Vrms - 40 C + 125 C 1.315 W 13 ns 13 ns 20 V 3.3 V Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO 1.199In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns 4 A 18 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 383In Stock
Min.: 1
Mult.: 1
: 1.500

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 1.054In Stock
Min.: 1
Mult.: 1
: 1.500

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C Reel, Cut Tape, MouseReel