- 55 C Galvanically Isolated Gate Drivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms, 2.5A/5A enhanced 1-channel isolated gate driver w/split output, active protection features 16-SOIC -55 to 125 310In Stock
Min.: 1
Mult.: 1
: 2.000

ISO5852S SMD/SMT SOIC-16 - 55 C + 125 C 110 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 632In Stock
Min.: 1
Mult.: 1
Max.: 632

ADuM4121-1-EP SMD/SMT SOIC-8 - 55 C + 125 C 1.2 W 53 ns 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Texas Instruments Galvanically Isolated Gate Drivers Extended temperature range isolated swi Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

TPSI3050M SMD/SMT SO-MOD-8 1 Channel 5000 Vrms - 55 C + 125 C 350 mW 4.5 us 6 ns 5 ns 1.5 A, 3 A 5.5 V 3 V Reel