0 C AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Texas Instruments AC/DC Converters Prog Off-Line PWM Co ntroller 46In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 40 V 1 W 8 V 30 V Boost, Buck, Flyback, Forward Si 50 kHz to 500 kHz 46 % 15 mA 0 C + 70 C 500 mA UC3851 Tube
Texas Instruments AC/DC Converters Off-line Power Suppl y Controller A 595- A 595-UCC3889D 2.244In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA 0 C + 70 C 200 mA UCC3889 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-Line Cntlr A 595 -UCC3889DTR A 595-U A 595-UCC3889DTR 669In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA 0 C + 70 C 200 mA UCC3889 Tube
Texas Instruments AC/DC Converters Off-line Power Suppl y Controller ALT 59 ALT 595-UCC3889D 375In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA 0 C + 70 C 200 mA UCC3889 Tube
Texas Instruments AC/DC Converters Prog Off-Line PWM Co ntroller A 595-UC38 A 595-UC3851DW Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-18 40 V 1 W 8 V 30 V Boost, Buck, Flyback, Forward Si 50 kHz to 500 kHz 46 % 15 mA 0 C + 70 C 500 mA UC3851 Reel
Power Integrations AC/DC Converters 5.5W 725V 6.1W 85kHz 230 VAC Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SO-8C-7 50 V 6.1 W 90 VAC 264 VAC Si 85 kHz 55 % 105 mA 0 C + 100 C LNK64 Reel