Power Integrations AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 17.264In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 900V 120 mA (MDCM) 170 mA (CCM) 7.874In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 120 uA TN2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 900V 225 mA (MDCM) 360 mA (CCM) 12.325In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 225 uA TN2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 360 mA (MDCM) 575 mA (CCM) with X-cap discharge 2.364In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 85-265 VAC 3.5W LinkSwitch II Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 6 V 4.1 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 267 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 2.981In Stock
Min.: 1
Mult.: 1
: 2.500

Si LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3.5 W (85-265 VAC) CV/CC Switcher 5.306In Stock
Min.: 1
Mult.: 1
: 2.500

SO-8 Si LNK64 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 7.5 W (85-265 VAC) LinkSwitch-3 5.537In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C-8 7.5 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC 2.133In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 2 W 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C 165 mA TNY253 Tube
Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC 2.983In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C TNY255 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W/230 VAC 2.554In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 5.8 V 6 W 85 VAC 265 VAC Si 132 kHz 68 % 225 uA - 40 C + 150 C 267 mA TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 7.599In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 380 uA - 40 C + 150 C TNY268 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 9.905In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 15 W 85 VAC 265 VAC Si 132 kHz 68 % 380 uA - 40 C + 150 C 588 mA TNY268 Tube
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 12.781In Stock
Min.: 1
Mult.: 1
: 1.000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 8.046In Stock
Min.: 1
Mult.: 1
: 1.000

Si TinySwitch-4 Reel, Cut Tape, MouseReel


Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 962In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC Converters 60W 85-265 VAC 100W100/115/230 VAC 1.188In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP225 Tube
Power Integrations AC/DC Converters 90W 85-265 VAC 150W100/115/230 VAC 1.035In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP227 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W 230 VAC 1.473In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W 85-265 VAC 28 W 230 VAC 2.134In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 60W 85-265 VAC 85 W 230 VAC 946In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Power Integrations AC/DC Converters 22 W 85-265 VAC 30 W 230 VAC 1.349In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22 W 85-265 VAC 30 W 230 VAC 1.126In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Tube
Power Integrations AC/DC Converters 180 W 85-265 VAC 250 W 230 VAC 565In Stock
1.150Expected 8/31/2026
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP249 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 43W 1.550In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 62 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.08 A TOP254 Tube