Power Integrations AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) CV/CC Switcher Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Si LNK64 Reel
Power Integrations AC/DC Converters 5.5W 725V 6.1W 85kHz 230 VAC Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SO-8C-7 50 V 6.1 W 90 VAC 264 VAC Si 85 kHz 55 % 105 mA 0 C + 100 C LNK64 Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT eSOP-12B-5 10 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eDIP-12B 15 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eSIP-7C 30 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP N/A
Min.: 1
Mult.: 1

Through Hole eSIP-7C 40 W Si 120 kHz to 136 kHz 1.4 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 31 W (85-265 VAC) 42 W (230 VAC) IC Non-Stocked
Min.: 3.000
Mult.: 1.000
: 1.000

SMD/SMT eSOP-12B 50 V 26 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eDIP-12B 19 W Si 120 kHz to 136 kHz 1.4 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 37 W (85-265 VAC) 48 W (230 VAC) IC Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT eSOP-12B 50 V 30 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.3 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP N/A
Min.: 1
Mult.: 1

Through Hole eDIP-12B 21 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eSIP-7C 85 W Si 120 kHz to 136 kHz 1.7 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 960
Mult.: 48

Through Hole eDIP-12B 25 W Si 120 kHz to 136 kHz 1.7 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 104 W 85-265 VAC 135 W 230 VAC Non-Stocked
Min.: 960
Mult.: 48

Si LNK6xx Tube
Power Integrations AC/DC Converters 48 W 85-265 VAC 68 W 230 VAC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Si LNK6xx Reel
Power Integrations AC/DC Converters 34 W 85-265 VAC 47 W 230 VAC Non-Stocked
Min.: 960
Mult.: 48

Si LNK6xx Tube
Power Integrations AC/DC Converters 118 W 85-265 VAC 153 W 230 VAC Non-Stocked
Min.: 960
Mult.: 48

Si LNK6xx Tube
Power Integrations AC/DC Converters 56 W 85-265 VAC 77 W 230 VAC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Si LNK6xx Reel
Power Integrations AC/DC Converters 39 W 85-265 VAC 54 W 230 VAC Non-Stocked
Min.: 960
Mult.: 48

Si LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 3.840
Mult.: 48

Through Hole eSIP-7C 21 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 960
Mult.: 48

Through Hole eDIP-12B 15 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C 30 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 3.840
Mult.: 48

Through Hole eSIP-7C 40 W Si 120 kHz to 136 kHz 1.4 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 31 W (85-265 VAC) 42 W (230 VAC) IC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT eSOP-12B 50 V 26 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel