Power Integrations AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 200 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 200 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 200 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 200 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 200 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 200 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 200 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 200 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 200 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 200 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 220 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 220 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 220 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 220 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 220 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 220 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 220 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 220 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 220 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 220 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 220 W (380 VDC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 220 W 85 VAC 265 VAC Flyback GaN 140 kHz 300 uA - 40 C + 150 C InnoSwitch4-QR Reel
Power Integrations AC/DC Converters 90 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 90 W 85 VAC 264 VAC Flyback GaN 90 kHz to 110 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations AC/DC Converters 115 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 115 W 85 VAC 264 VAC Flyback GaN 50 kHz to 130 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations AC/DC Converters 135 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 135 W 85 VAC 264 VAC Flyback GaN 70 kHz to 90 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations AC/DC Converters 180 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 180 W 85 VAC 264 VAC Flyback GaN 50 kHz to 130 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations AC/DC Converters 200 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 200 W 85 VAC 264 VAC Flyback GaN 50 kHz to 130 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations AC/DC Converters 175mA (MDCM) 270mA (CCM) 700V N/A
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 141 uA - 40 C + 150 C 270 mA LNK320 Tube
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) with X-cap discharge Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) with X-cap discharge Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) with X-cap discharge Non-Stocked
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 4.7 W (85-265 VAC) 7.5 W (230 VAC) Non-Stocked
Min.: 1
Mult.: 1

Si LNK36 Tube
Power Integrations AC/DC Converters 6 W (85-265 VAC) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Si LinkSwitch-XT2SR Reel
Power Integrations AC/DC Converters 6 W (85-265 VAC) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Si LinkSwitch-XT2SR Reel
Power Integrations AC/DC Converters 6 W (85-265 VAC) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Si LinkSwitch-XT2SR Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Si LinkSwitch-XT2SR Reel