Power Integrations AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters Off-Line 650V 22W 1.84A 250V 0.65mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 650 V, 725 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 1.84 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 650V 28W 2.32A 250V 0.86mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 650 V, 725 V 28 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.32 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 650V 35W 2.64A 250V 1.03mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 650 V, 725 V 35 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.64 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 650V 40W 2.96A 250V 1.20mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 650 V 40 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.96 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 750V 75W 14A 250V 1.95mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 750 V 75 W 85 VAC 265 VAC Flyback Si 132 kHz 266 uA - 40 C + 150 C 14 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 725V 22W 1.84A 250V 0.65mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 650 V, 725 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 1.84 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 725V 28W 2.32A 250V 0.86mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 650 V, 725 V 28 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.32 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 725V 35W 2.64A 250V 1.03mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 650 V, 725 V 35 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.64 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 750V 55W 6.5A 250V 1.3 mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 750 V 55 W 85 VAC 265 VAC Flyback Si 132 kHz 266 uA - 40 C + 150 C 6.5 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 750V 65W 10A 250V 1.95mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 750 V 65 W 85 VAC 265 VAC Flyback Si 132 kHz 266 uA - 40 C + 150 C 10 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

InSOP-24D Si InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 1.265 V 12 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 440 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 1.265 V 15 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 480 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 27 V 25 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel