Power Integrations AC/DC Converters

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters Off-Line Switcher IC 148W 3.660In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 195 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters 254W (85-264VAC) 333W (230V AC) 976In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 118 W, 254 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 2.2 mA - 40 C + 150 C TOP262 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,28.5W/39W 1.899In Stock
Min.: 1
Mult.: 1
: 1.000

Si TOP266 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 75 W (85-265 VAC) 568In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 55 W (85-265 VAC) 1.617In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1700 V 65 W (85-670 V AC) 947In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 65 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1.976In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 100 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 65 W (85-265 VAC) 1.131In Stock
2.000Expected 12/30/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D Flyback GaN InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 65 W (85-265 VAC) 892In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 65 W 85 VAC 265 VAC Flyback GaN 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 65 W (85-265 VAC) 1.466In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-24 5 V to 24 V 100 W 200 V 1 kV Flyback GaN 25 kHz 266 uA - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape

Power Integrations AC/DC Converters 1700V 60W (40-1200VDC) 615In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 70 W Si 132 kHz 266 uA - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 135 W (85-265 VAC) 2.240In Stock
Min.: 1
Mult.: 1
: 2.000

GaN InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 135 W (85-265 VAC) 1.911In Stock
Min.: 1
Mult.: 1
: 2.000

GaN InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 120mA MDCM 170mA CCM 16.479In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 170 mA LNK30 Tube
Power Integrations AC/DC Converters 175 mA (MDCM) 280 mA (CCM) 2.218In Stock
Min.: 1
Mult.: 1
: 2.500

Si LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 16.350In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225mA MDCM 360mA CCM 17.135In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 250 uA - 40 C + 150 C 360 mA LNK30 Tube
Power Integrations AC/DC Converters 2.6 W (85-265 VAC) 2.8 W (230 VAC) 7.293In Stock
Min.: 1
Mult.: 1
: 2.500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3 W (85-265 VAC) 3 W (230 VAC) 4.589In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 6 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 330 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 31 W (85-265 VAC) 42 W (230 VAC) IC 8.482In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT eSOP-12B 50 V 26 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 4.251In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8C 50 V 19.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 445 uA TNY17 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 13.986In Stock
Min.: 1
Mult.: 1
: 2.500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 5.900In Stock
Min.: 1
Mult.: 1
: 1.000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 5.502In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 1.265In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube