Analog Devices Inc. uModule Voltage Regulators - Switching Regulators

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 40VIN, 1.2A Silent Switcher Module Regulator

SMD/SMT BGA-25 Buck 800 mV to 12 V 1.2 A 1 Output 8 uA 200 kHz to 2.2 MHz - 40 C + 125 C LTM8074 Tray
Analog Devices Switching Voltage Regulators 20V, 20A Sync Buck Reg

SMD/SMT Buck 600 mV to 5.5 V 20 A 1 Output 2 mA 400 kHz to 3 MHz - 40 C + 150 C AEC-Q100 LTC7150 Tray
Analog Devices Switching Voltage Regulators 12A 28VIN DC/DC Module (Power Module) Regulator with PLL, Output Tracking and Margining

SMD/SMT LGA-118 Buck 600 mV to 5 V 12 A 1 Output 22 uA 850 kHz - 40 C + 125 C LTM4601HV Tray
Analog Devices Switching Voltage Regulators 6A DC/DC Module (Power Module) with PLL, Output Tracking and Margining

SMD/SMT LGA-118 Buck 600 mV to 5 V 6 A 1 Output 22 uA 1 MHz - 40 C + 125 C LTM4603 Tray
Analog Devices Switching Voltage Regulators L V, 4A DC/DC Module Reg w/ Track
No
SMD/SMT BGA-66 Buck 800 mV to 5 V 4 A 1 Output 60 uA 1.25 MHz - 40 C + 125 C LTM4604A Tray
Analog Devices Switching Voltage Regulators Ultralow VIN, 15A DC/DC Module Reg

SMD/SMT LGA-133 Buck 800 mV to 5 V 15 A 1 Output 1.1 mA 835 kHz - 40 C + 125 C LTM4611 Tray
Analog Devices Switching Voltage Regulators Ultralow N 36VIN, 15VOUT, 5A, DC/DC Mo

SMD/SMT LGA-133 Buck 3.3 V to 15 V 5 A 1 Output 50 uA 850 kHz - 40 C + 125 C LTM4612 Tray
Analog Devices Switching Voltage Regulators 2x 8A per Ch L VIN DC/DC Module Reg

SMD/SMT LGA-144 Buck 600 mV to 5 V 8 A 2 Output 1.5 MHz - 55 C + 125 C LTM4616 Tray
Analog Devices Switching Voltage Regulators 2x 13A or 1x 26A DC/DC Module Reg

SMD/SMT LGA-144 Buck 600 mV to 5.3 V 13 A 1 Output 50 uA 500 kHz - 40 C + 125 C LTM4620A Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 18 A 1 Output 400 kHz to 780 kHz - 40 C + 125 C LTM4630 Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 18 A 1 Output 35 uA Adjustable - 40 C + 125 C LTM4630 Tray
Analog Devices Switching Voltage Regulators Ultrathin 2x 10A or 1x 20A DC/DC Modul
No
SMD/SMT BGA-144 Buck 600 mV to 1.8 V 10 A 1 Output 30 uA 780 kHz - 40 C + 125 C LTM4631 Tray
Analog Devices Switching Voltage Regulators Ultrathin, 3x Out, Buck Module Reg for

SMD/SMT BGA-25 Buck 600 mV to 2.5 V 3 A 2 Output 13 mA 1 MHz - 40 C + 125 C LTM4632 Tray
Analog Devices Switching Voltage Regulators 40A Module Reg w/ Overvoltage/ Overte

SMD/SMT BGA-144 Buck 600 mV to 3.3 V 40 A 1 Output 16 mA 1.2 MHz - 40 C + 125 C LTM4636 Tray
Analog Devices Switching Voltage Regulators 20A DC/DC Module Buck Reg

SMD/SMT LGA-133 Buck 600 mV to 5.5 V 20 A 1 Output 17 mA 770 kHz - 40 C + 125 C LTM4637 Tray
Analog Devices Switching Voltage Regulators 20A DC/DC Module Buck Reg
No
SMD/SMT BGA-133 Buck 600 mV to 5.5 V 20 A 1 Output 17 mA 250 kHz to 800 kHz - 40 C + 125 C LTM4637 Tray
Analog Devices Switching Voltage Regulators 2x 25A or 1x 50A DC/DC Module Reg w/ 1
No
SMD/SMT BGA-144 Buck 600 mV to 5.5 V 25 A 2 Output 115 mA 250 kHz to 780 kHz - 40 C + 125 C LTM4650A-1 Tray
Analog Devices Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator
No
SMD/SMT BGA-49 Buck 970 mV to 18 V 2.5 A 1 Output 3 uA 200 kHz to 3 MHz - 40 C + 150 C LTM8002 Tray
Analog Devices Switching Voltage Regulators 6A DC/DC Module (Power Module) with PLL, Output Tracking and Margining

SMD/SMT LGA-118 Buck 600 mV to 5 V 6 A 1 Output 22 uA 1 MHz - 40 C + 85 C LTM4603 Tray