Bulk DC/DC Converters - Through Hole

Results: 1.966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK-Lambda DC/DC Converters - Through Hole 50W 24V 2.1A 1In Stock
5On Order
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 60 V 160 V 24 V 2.1 A 500 V 1/4 Brick 57.91 mm (2.28 in) 36.83 mm (1.45 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CN-A110
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 50W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 36 V 75 V 12 V 4.16 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C ICH-IFH
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 75W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 18 V 12 V 6.25 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C ICH-IFH
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER 400W 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 18 V 75 V 12 V 33.3 A 1.5 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C QSB400
XP Power DC/DC Converters - Through Hole DC-DC CONV, 600W RAILWAY, HALF BRICK, 4:1 INPUT RANGE 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 43 V 160 V 48 V 12.5 A 2.25 kV Full Brick 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C RDH600
Cosel DC/DC Converters - Through Hole 403.2W 48V 8.4A TH Shut Down Protection 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 36 V 76 V 48 V 8.4 A 2.25 kV Full Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C CHS

Cosel DC/DC Converters - Through Hole Intermediate bus converter 504W 12V 42A base plate 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 36 V 76 V 12 V 42 A 2.25 kV DIP-8 58.9 mm (2.319 in) 37.3 mm (1.469 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C CHS
Cosel DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 9 V 18 V 5 V 300 mA 500 V 22.86 mm (0.9 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - Through Hole 3W 15V 0.2A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 15 V 200 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - Through Hole 1.5W 15V 0.1A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 4.5 V 9 V 15 V 100 mA 500 V 20.32 mm (0.8 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - Through Hole 3W 12V 0.25A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 12 V 250 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - Through Hole 10W 5V 2A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 9 V 5 V 2 A 500 V 45.7 mm (1.799 in) 30.5 mm (1.201 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 12 V 500 mA 500 V 38.1 mm (1.5 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 36 V 5 V 1.2 A 500 V 38.1 mm (1.5 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - Through Hole 6W 15V 0.4A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 36 V 15 V 400 mA 500 V 38.1 mm (1.5 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C SU
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 75 W, 9 36 Vdc input, 12 Vdc, 6.25 A, single output, DIP 1In Stock
48Expected 10/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 36 V 12 V 6.25 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C VHB75W
TDK-Lambda DC/DC Converters - Through Hole 15W 5V 3A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 5 V 3 A 2.25 kV 27.94 mm (1.1 in) 23.87 mm (0.94 in) 8.63 mm (0.34 in) Industrial + 85 C - 40 C PXA15
Cosel DC/DC Converters - Through Hole 300W 32V 9.4A TH - QTR BRICK 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300.8 W 36 V 76 V 32 V 9.4 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CQHS
Cosel DC/DC Converters - Through Hole 3W 12V/24V 0.13A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 4.5 V 9 V 12 V 130 mA 24 V 130 mA 500 V 25 mm (0.984 in) 16.1 mm (0.634 in) 7 mm (0.276 in) Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - Through Hole 10W 5V 2A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 76 V 5 V 2 A 500 V 45.7 mm (1.799 in) 30.5 mm (1.201 in) 10.16 mm (0.4 in) + 85 C - 40 C SU
Cosel DC/DC Converters - Through Hole 3.12W 4.5-9Vin +/-12Vout 0.13A TH 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 4.5 V 9 V 12 V 130 mA 24 V 130 mA 500 V 24 mm (0.945 in) 15.1 mm (0.594 in) 6.5 mm (0.256 in) Industrial + 85 C - 40 C SU
TRACO Power DC/DC Converters - Through Hole 192W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 33 V 75 V 12 V 16 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 75 C - 40 C TEP 160


XP Power DC/DC Converters - Through Hole 30W 0 to 600V 1.5A 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 22 V 30 V 0 V to 600 V 50 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial + 70 C - 40 C HRL30
Cosel DC/DC Converters - Through Hole 396W 24V 16.5A TH Base Plate 1In Stock
11On Order
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 36 V 76 V 24 V 16.5 A 2.25 kV Full Brick 58.9 mm (2.319 in) 37.3 mm (1.469 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C CHS
Cosel DC/DC Converters - Through Hole 30W 3.3V 7.5A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24.75 W 9 V 36 V 3.3 V 7.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial + 85 C - 40 C MG