5 V DC/DC Converters - SMD

Results: 2.326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
Cosel DC/DC Converters - SMD 4.5-9Vin 1.5W 15Vout 0.1A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 4.5 V 9 V 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.56W +/-12V or +24V 0.065A SMT 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 4.5 V 9 V 12 V 65 mA - 12 V - 65 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW
Cosel DC/DC Converters - SMD 4.5-9Vin 3.12W +/-12V or +24V 0.13A SMT 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.12 W 4.5 V 9 V 12 V 130 mA - 12 V - 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW
Cosel DC/DC Converters - SMD 4.5-9Vin 1.5W 5Vout 0.3A SMT 65In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 4.5 V 9 V 5 V 300 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.32W 3.3Vout 0.4A SMT 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 4.5 V 9 V 3.3 V 400 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.56W 12Vout 0.13A SMT 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 4.5 V 9 V 12 V 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.5W +/-15V or +30V 0.05A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 4.5 V 9 V 15 V 50 mA - 15 V - 50 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW
Cosel DC/DC Converters - SMD 4.5-9Vin 3W +/-15V or +30V 0.1A SMT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 15 V 100 mA - 15 V - 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW
Cosel DC/DC Converters - SMD 4.5-9Vin 3W 5Vout 0.6A SMT 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 5 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 3W 15Vout 0.2A SMT 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 15 V 200 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.98W 3.3Vout 0.6A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 4.5 V 9 V 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2.204In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-8 12.7 mm 8 mm 7.1 mm Industrial + 85 C - 40 C TSM
Cosel DC/DC Converters - SMD 4.5-9Vin 3W 12Vout 0.25A SMT 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 12 V 250 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 3.3Vout 300mA UnReg TR 590In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
Murata Power Solutions DC/DC Converters - SMD DC-DC 1W SM 5-6/-3V GAN Bulk 523In Stock
Min.: 1
Mult.: 1
: 620

Isolated 2 Output 1 W 6 V 111 mA 3 V 111 mA 3 kVAC 16 mm 12 mm 4.25 mm Industrial + 105 C - 40 C MGN1
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 324In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 250 mW 4.5 V 5.5 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD 2W 05Vin 05Vout 400mA 950In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial + 100 C - 40 C R2SX
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.535In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 447In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
Murata Power Solutions DC/DC Converters - SMD 1W 5VIN 9VOUT 56MA 236In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Industrial + 85 C - 40 C MTU1
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V DUAL 1KV DC/DC 500In Stock
500Expected 11/23/2026
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV 15.24 mm 7.7 mm 6.6 mm + 85 C - 40 C NTA
Murata Power Solutions DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV 518In Stock
540Expected 10/8/2026
Min.: 1
Mult.: 1
: 180

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 4.2 kV 13.72 mm 10.46 mm 3.11 mm Medical, Industrial + 85 C - 40 C NXJ
Murata Power Solutions DC/DC Converters - SMD 24V 2 W 400In Stock
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 2 W 4.5 V 5.5 V 24 V 83 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial + 85 C - 40 C MTU2
Murata Power Solutions DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC 998In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 1 kV 12.7 mm 7.7 mm 6.6 mm + 85 C - 40 C NTE