TRACO Power DC/DC Converters - Chassis Mount

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 796In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial + 93 C - 40 C TMDC10
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 48V 1250mA Chassis mnt 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 80 V 160 V 48 V 1.25 A 3 kV 112 mm 67.8 mm 38 mm Industrial + 90 C - 40 C TMDC 60H
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 70In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 5.1 V 12 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 12 V 500 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
TRACO Power DC/DC Converters - Chassis Mount 182W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 43 V 160 V 48 V 3.8 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 43 V 160 V 48 V 5 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial + 90 C - 40 C TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 9-36Vin +/-15V 1.33A Iso Encap 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 9.5 V 36 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 12V 3.33A 40W Iso railway 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 43 V 160 V 12 V 3.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 43 V 160 V 48 V 1.6 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 15V 1330mA 20W Iso railway 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 28V 6.5A Chassis Mount 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 182 W 9 V 36 V 28 V 6.5 A 2.25 kV Half Brick 85 mm 61 mm 32.3 mm Industrial + 75 C - 40 C TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 10A Chassis Mount 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 43 V 160 V 24 V 10 A 2.25 kV Half Brick 85 mm 61 mm 32.3 mm Industrial + 75 C - 40 C TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 450In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5.1 V 2 A 3 kV 79 mm 34 mm 22 mm Industrial + 93 C - 40 C TMDC10
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 285In Stock
155Expected 9/25/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 236In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 24 V 2.5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 24Vout 12.5A 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 24 V 12.5 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 28Vout 10.8A 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 28 V 10.8 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 48Vout 6.3A 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 48 V 6.3 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 273In Stock
285Expected 11/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5.1 V 1.2 A 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 164In Stock
84Expected 11/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 12 V 500 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 85 C - 40 C TMDC06
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 83In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 24 V 250 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 24 V 208 mA - 24 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial + 93 C - 40 C TMDC10
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 147In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5.1 V 4 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 171In Stock
261Expected 9/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 38In Stock
87On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20