SOP-7 DC/DC Converters - SMD

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV010505P-U/700 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV010505
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 67In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV010515D
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV010515
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV011515DP-U 5In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 13.5 V 16.5 V 14.25 V to 15.75 V 33 mA - 15.75 V to - 14.25 V 30 mA 1.5 kV SOP-7 DCV011515D
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP010505B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505DBP-U Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP010505DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC -DC Converter Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 6.5 V 76.5 mA - 6.5 V 76.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP010507DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512BP-U Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP010512B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010515BP-U Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP010515B
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010515DBP-U Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP010515DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP011515DBP-U Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP011515DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP012415DBP-U Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP012415DB
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 2 kV SOP-7 DCPA10515
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV010512
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV012415DP-U Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 2 Output 1 W 21.6 V 26.4 V 14.25 V to 15.75 V 33 mA - 15.75 V to - 14.25 V 30 mA 1.5 kV SOP-7 DCV012415D
Texas Instruments DCP010512BP-UE4
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 75
Mult.: 25

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial
Texas Instruments DCP010512DBP-UE4
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 75
Mult.: 25

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial
Texas Instruments DCP010515BPU/700E4
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial
Texas Instruments DCP010515DBP-UE4
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 75
Mult.: 25

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial
Texas Instruments DCP011515DBP-UE4
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 75
Mult.: 25

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial
Texas Instruments DCP012415DBP-UE4
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 25

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial