SIP-7 DC/DC Converters - Through Hole

Results: 2.898
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 10In Stock
8,98 €
8,82 €
8,60 €
8,49 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C TMV HI
Pulse Electronics DC/DC Converters - Through Hole 1k5V 24V/15V 1W DUAL DUAL OUTPUT ISO SIP 50In Stock
4,81 €
3,80 €
3,66 €
3,41 €
Min.: 1
Mult.: 1
2 Output 1 W 15 V 33 mA - 15 VDC 33 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
Pulse Electronics DC/DC Converters - Through Hole 3kV 24V/12V 1W SIN SINGLE OUTPUT ISO SIP 50In Stock
4,81 €
3,80 €
3,66 €
3,41 €
Min.: 1
Mult.: 1
1 Output 1 W 12 V 83 mA 3 kV SIP-7 Industrial + 85 C - 40 C DKB1
Wurth Elektronik DC/DC Converters - Through Hole FISM THT IsoVolt 4kV 10.8-13.2V Output 3In Stock
4,95 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 4 kV SIP-7 19.6 mm (0.772 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C MagI3C-FISM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 12Vin +/-5Vout 25In Stock
21,30 €
20,38 €
18,21 €
18,01 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical + 85 C - 40 C RxxPxx/R
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 12Vin 9Vout 11In Stock
22,42 €
21,59 €
21,23 €
20,18 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 111 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical + 85 C - 40 C RxxPxx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 12Vin 12Vout 8In Stock
21,36 €
20,62 €
18,24 €
18,02 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical + 85 C - 40 C RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 15Vin +/-15Vout 25In Stock
25,85 €
22,16 €
21,94 €
21,22 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66 mA - 15 V 66 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical + 85 C - 40 C RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 24Vout 24In Stock
7,21 €
6,12 €
6,08 €
5,90 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 42 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-3.3Vout 14In Stock
7,52 €
6,38 €
6,35 €
6,15 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 3.3 V 152 mA - 3.3 V 152 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout 28In Stock
7,12 €
6,05 €
6,04 €
6,03 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 24Vout 25In Stock
6,47 €
6,38 €
6,29 €
5,98 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 42 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C RE
RECOM Power DC/DC Converters - Through Hole 1W 12Vin 3.3Vout 303mA 25In Stock
16,80 €
14,27 €
14,12 €
13,98 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 303 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical + 85 C - 40 C REM1
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin +/-12Vout 5In Stock
10,07 €
9,70 €
9,54 €
9,28 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin 15Vout 105In Stock
9,51 €
8,07 €
7,82 €
7,72 €
7,68 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C RK
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin 12Vout 22In Stock
10,92 €
9,28 €
9,25 €
9,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 168 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7 75In Stock
8,89 €
8,56 €
8,43 €
8,23 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 80 C - 40 C RKZE
RECOM Power DC/DC Converters - Through Hole 2W 12Vin +/-12Vout +/-84mA Dual SIP7 2In Stock
8,57 €
8,25 €
8,12 €
7,97 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 80 C - 40 C RKZE
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 15Vout 133mA Single SIP7 25In Stock
8,57 €
8,25 €
8,12 €
7,93 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 133 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 80 C - 40 C RKZE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-15Vout 21In Stock
16,00 €
15,41 €
15,16 €
14,36 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin +/-5Vout 26In Stock
14,20 €
12,06 €
11,92 €
11,75 €
11,69 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RY
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 10In Stock
9,22 €
8,95 €
8,67 €
8,30 €
7,75 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 66.7 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 95 C - 40 C IHL02
Pulse Electronics DC/DC Converters - Through Hole 1k5V 5V/5V 1W DUAL DUAL OUTPUT ISO SIP 50In Stock
4,81 €
3,80 €
3,66 €
3,41 €
Min.: 1
Mult.: 1
2 Output 1 W 5 V 100 mA - 5 VDC 100 mA 1.5 kV SIP-7 + 105 C - 40 C DKA1
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-9Vout 25In Stock
14,85 €
12,73 €
12,70 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 9 V 55 mA - 9 V 55 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial + 90 C - 40 C RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 12VOUT ALT PINOUT 9In Stock
25Expected 12/11/2026
14,39 €
12,23 €
12,21 €
12,00 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial + 90 C - 40 C RxxPxx