SIP-7 DC/DC Converters - Through Hole

Results: 2.898
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-5Vout 200mA SIP7 38In Stock
12,02 €
10,21 €
10,09 €
9,95 €
9,90 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 12Vout 167mA Single SIP7 26In Stock
8,13 €
7,01 €
6,52 €
6,31 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 80 C - 40 C RKZE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin +/-15Vout 23In Stock
16,00 €
15,41 €
15,16 €
14,83 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 15VOUT CONV DC/DC 25In Stock
15,68 €
13,32 €
13,17 €
13,04 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout 37In Stock
13,86 €
13,35 €
13,13 €
12,92 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA 5 V 100 mA 1 kV SIP-7 16.5 mm (0.65 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial + 85 C - 40 C RUM
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 55Vout 20In Stock
16,31 €
15,71 €
15,45 €
15,10 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7 mm (0.276 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RUZ
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin +/-15Vout 16In Stock
13,03 €
11,06 €
10,89 €
10,73 €
10,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin +/-5Vout 24In Stock
12,82 €
12,35 €
12,16 €
11,78 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin +/-12Vout 14In Stock
12,92 €
10,98 €
10,75 €
10,60 €
10,55 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 15Vin +/-5Vout 21In Stock
13,47 €
12,97 €
12,77 €
12,26 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RY
XP Power DC/DC Converters - Through Hole DC-DC, 1W, dual output, high isolation, SIP7 32In Stock
7,79 €
7,56 €
7,32 €
7,01 €
6,55 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 33 mA 6 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial + 85 C - 40 C IHA01
RECOM Power DC/DC Converters - Through Hole 2W 12VIN 05VOUT CONT SHORT CIR PRTCT 14In Stock
16,33 €
13,88 €
13,70 €
13,58 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial + 95 C - 40 C RxxP2xx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 15Vin 5Vout 17In Stock
25,80 €
25,79 €
22,24 €
22,00 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical + 85 C - 40 C RxxPxx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin +/-5Vout 25In Stock
16,06 €
15,97 €
14,07 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial + 95 C - 40 C RxxP2xx
RECOM Power DC/DC Converters - Through Hole 2W 24VIN 05VOUT ALT PINOUT 15In Stock
15,65 €
13,29 €
13,16 €
13,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial + 95 C - 40 C RxxP2xx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin +/-5Vout 20In Stock
8,13 €
6,91 €
6,87 €
6,78 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 15Vout 10In Stock
7,65 €
6,49 €
6,46 €
6,45 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 66 mA 2 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C RE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-15Vout 53In Stock
9,28 €
8,28 €
8,13 €
7,58 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C RH
RECOM Power DC/DC Converters - Through Hole 1W 24Vin 3.3Vout 303mA SIP7 13In Stock
10,16 €
8,63 €
8,55 €
8,45 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 303 mA 6.4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C RK/H6
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-5Vout 11In Stock
12,86 €
12,38 €
12,18 €
11,91 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W 15Vin +/-15Vout +/-66mA Dual SIP7 1In Stock
8,16 €
7,86 €
7,73 €
7,56 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 80 C - 40 C RKZE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin 12Vout 56In Stock
16,12 €
13,69 €
13,50 €
13,37 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 15Vin +/-15Vout 22In Stock
13,73 €
11,66 €
11,47 €
11,34 €
11,30 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RY
XP Power DC/DC Converters - Through Hole DC-DC, 1W, single output, high isolation, SIP7 6In Stock
7,67 €
7,44 €
7,21 €
6,90 €
6,44 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 6 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial + 85 C - 40 C IHA01
TRACO Power DC/DC Converters - Through Hole 10.8-13.2V 12V/84mA -12V/84mA 2W SIP Iso 76In Stock
11,70 €
10,84 €
10,61 €
10,44 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 80 C - 40 C TMV 2HI