DIP-8 Tube DC/DC Converters - Through Hole

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 5 V 12 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 5 V 12 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 12Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 12 V 5 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 12Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 12 V 5 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 15 V 4 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 15 V 4 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 3.3 V 14 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 3.3 V 14 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
Murata Power Solutions DC/DC Converters - Through Hole Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 83 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V DIP8 1KVDC DC/DC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 111 mA 1 kV DIP-8 11.5 mm (0.453 in) 9.8 mm (0.386 in) 6.8 mm (0.268 in) Medical, Industrial + 85 C - 40 C MEE1
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 10 V 12 V 83 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 10 V 15 V 67 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 10 V 5 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 10 V 12 V 167 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 10 V 15 V 134 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 10 V 3.3 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 2 W 9 V 18 V 5 V 200 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 12 V 83 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 15 V 67 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 3.3 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 12 V 83 mA - 12 V 83 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02