DC/DC Converters - Through Hole

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 10.8 V 13.2 V 3.3 V 378 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 07Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 7 V 180 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 07Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 7 V 180 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 07Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 7 V 180 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 07Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 7 V 180 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 9Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 9Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 9 V 140 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 9Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 9 V 140 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 9Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 12 V 104 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 12 V 104 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 15 V 84 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 15 V 84 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 15Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 24 V 52 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 24Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 3.3Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 3.3 V 378 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN