DC/DC Converters - Through Hole

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 15 V 4 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 15 V 4 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout 77Factory Stock Available
Min.: 12
Mult.: 12

Isolated 1 Output 60 W 36 V 75 V 15 V 4 A 1.6 kV DIP-8 56.8 mm (2.236 in) 50.8 mm (2 in) 17 mm (0.669 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout 77Factory Stock Available
Min.: 12
Mult.: 12

Isolated 1 Output 60 W 36 V 75 V 15 V 4 A 1.6 kV DIP-8 56.8 mm (2.236 in) 50.8 mm (2 in) 17 mm (0.669 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 3.3 V 14 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 75 V 3.3 V 14 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out 77Factory Stock Available
Min.: 12
Mult.: 12

Isolated 1 Output 60 W 36 V 75 V 3.3 V 14 A 1.6 kV DIP-8 56.8 mm (2.236 in) 50.8 mm (2 in) 17 mm (0.669 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out 77Factory Stock Available
Min.: 12
Mult.: 12

Isolated 1 Output 60 W 36 V 75 V 3.3 V 14 A 1.6 kV DIP-8 56.8 mm (2.236 in) 50.8 mm (2 in) 17 mm (0.669 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 5Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 07Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 7 V 180 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 07Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 7 V 180 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 07Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 7 V 180 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 9Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 9 V 140 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 9Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 9 V 140 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 9Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 12Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 12Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 12 V 104 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 12Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 12 V 104 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 12Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 15Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 15Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 15 V 84 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 15Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 15 V 84 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 15Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 24Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN