SMD/SMT DC/DC Converters - SMD

Results: 15.099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK-Lambda DC/DC Converters - SMD 10W 48Vin 15Vout Dual SMD 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 18 V 76 V 15 V - 15 V 340 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 6W 12Vin 3Vout Single SMD 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 4.5 V 18 V 3.3 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 12Vin 12Vout Dual SMD 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 18 V 12 V - 12 V 250 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 12Vin 15Vout Dual SMD 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 18 V 15 V - 15 V 200 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 12Vin 15Vout Single SMD 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 4.5 V 18 V 15 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 24Vin 5Vout Single SMD 16In Stock
20Expected 9/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 48Vin 5Vout Single SMD 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 76 V 5 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 48Vin 12Vout Single SMD 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 76 V 12 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 48Vin 15Vout Dual SMD 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 76 V 15 V - 15 V 200 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 18 V 12 V 420 mA 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 18 V 15 V 165 mA - 15 V 165 mA 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 36 V 75 V 15 V 65 mA - 15 V 65 mA 1.5 kV SMD-16 24 mm 13.7 mm 8 mm Industrial + 85 C - 40 C TES 2N
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 5 V 600 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial + 85 C - 40 C TES 3
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 75 V 5 V 600 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial + 85 C - 40 C TES 3
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 V 36 V 12 V 420 mA 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 36 V 75 V 5 V 500 mA - 5 V 500 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 36 V 75 V 15 V 165 mA - 15 V 165 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-16 24 mm 13.7 mm 8 mm Industrial + 85 C - 40 C THL 3WISM
TRACO Power DC/DC Converters - SMD 4.8W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 3.3 V 1.45 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
Cyntec DC/DC Converters - SMD 1A 12Vin inductor-integrated DC-DC converter 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 1A 12Vin inductor-integrated DC-DC converter 2.057In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 1.730In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 981In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 6A 12Vin inductor-integrated DC-DC converters 634In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated 1 Output 4.5 V 24 V 600 mV to 6 V 6 A QFN-25 6 mm (0.236 in) 6 mm (0.236 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 3A 20Vin inductor-integrated DC-DC converter 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN