SMD/SMT DC/DC Converters - SMD

Results: 15.099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 3.3Vout 300mA UnReg 360In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 12Vout 84mA UnReg 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 5Vout 200mA UnReg 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 12Vout 84mA UnReg 396In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 3.3Vin 5Vout 200mA UnReg 362In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 12Vin 5Vout 200mA UnReg 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 5Vin 3.3Vout 600mA UnReg 105In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 600 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 5Vout 400mA UnReg 295In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
Murata Power Solutions DC/DC Converters - SMD 1W SM 5-6/-3V GAN 113In Stock
465On Order
Min.: 1
Mult.: 1
: 155

Isolated 2 Output 1 W 4.5 V 5.5 V 6 V 111 mA - 3 V 111 mA 3 kVAC 14.5 mm x 12 mm x 3.2 mm 14.5 mm 12 mm 3.2 mm Industrial + 105 C - 40 C MGN1
Murata Power Solutions DC/DC Converters - SMD DC-DC 1W SM 5-12V GAN Bulk 113In Stock
620Expected 12/21/2026
Min.: 1
Mult.: 1
: 620

Isolated 1 Output 1 W 12 V 83.3 mA 3 kVAC 14.5 mm 12 mm 4.25 mm Industrial + 105 C - 40 C MGN1
Murata Power Solutions DC/DC Converters - SMD DC-DC 1W SM 12-8V GAN Bulk 184In Stock
Min.: 1
Mult.: 1
: 620

Isolated 1 Output 1 W 8 V 125 mA 3 kVAC 14.5 mm 12 mm 4.25 mm Industrial + 105 C - 40 C MGN1
Murata Power Solutions DC/DC Converters - SMD DC-DC 1W SM 12-12V GAN Bulk 45In Stock
620Expected 12/24/2026
Min.: 1
Mult.: 1
: 620

Isolated 1 Output 1 W 12 V 83.3 mA 3 kVAC 14.5 mm 12 mm 4.25 mm Industrial + 105 C - 40 C MGN1
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h 22In Stock
2.250Expected 4/30/2027
Min.: 1
Mult.: 1
: 750

Isolated 1 Output 2.5 W 8 V 18 V 25 V 3 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C UCC14140
Texas Instruments DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high- 25In Stock
750Expected 1/21/2027
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 21 V 27 V 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC15240
Texas Instruments DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high- 18In Stock
4.500On Order
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC15241
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM/PFM auto control Step-down converter 120In Stock
3.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 1.2 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM/PFM auto control Step-down converter 325In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 3.3 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 105 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module 117In Stock
50.000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial + 125 C - 40 C MIE1W0505BGLVH
TDK-Lambda DC/DC Converters - SMD 10W 12Vin 3Vout Single SMD 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 18 V 3.3 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 12Vin 12Vout Single SMD 6In Stock
60Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 18 V 12 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 12Vin 15Vout Dual SMD 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 4.5 V 18 V 15 V - 15 V 340 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 12Vin 15Vout Single SMD 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 18 V 15 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 24Vin 5Vout Single SMD 6In Stock
220On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 48Vin 5Vout Single SMD 20In Stock
20Expected 12/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 76 V 5 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 48Vin 12Vout Single SMD 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 76 V 12 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10