SMD/SMT DC/DC Converters - SMD

Results: 15.096
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 6W 12V 0.5A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 4.5 VDC 9 VDC 12 V 500 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 15V 0.4A SMD Type 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 4.5 VDC 9 VDC 15 V 400 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.46W 3.3V 1.35A SMD Type 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.46 W 4.5 VDC 9 VDC 3.3 V 1.35 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD Type 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 18 VDC 5 V 1.2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 12V 0.5A SMD Type 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 18 VDC 12 V 500 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 15V 0.4A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 18 VDC 15 V 400 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.46W 3.3V 1.35A SMD Type 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.46 W 9 VDC 18 VDC 3.3 V 1.35 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD Type 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 VDC 36 VDC 5 V 1.2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 12V 0.5A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 VDC 36 VDC 12 V 500 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 15V 0.4A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 VDC 36 VDC 15 V 400 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.46W 3.3V 1.35A SMD Type 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.46 W 18 VDC 36 VDC 3.3 V 1.35 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 36 VDC 76 VDC 5 V 1.2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 12V 0.5A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 36 VDC 76 VDC 12 V 500 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 6W 15V 0.4A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 36 VDC 76 VDC 15 V 400 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.46W 3.3V 1.35A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.46 W 36 VDC 76 VDC 3.3 V 1.35 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUS
Vicor DC/DC Converters - SMD VNBM 2317 60V 15V/1080W T CN WIDE 5In Stock
100On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.08 kW 40 V 60 V 13.5 V 80 A 22.8 mm (0.898 in) 17.3 mm (0.681 in) 5.2 mm (0.205 in) Industrial + 125 C - 40 C NBM2317
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 3.3Vout 300mA UnReg 302In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 3.3Vout 300mA UnReg 360In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 12Vout 84mA UnReg 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 5Vout 200mA UnReg 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 12Vout 84mA UnReg 396In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 3.3Vin 5Vout 200mA UnReg 362In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 12Vin 5Vout 200mA UnReg 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 5Vin 3.3Vout 600mA UnReg 105In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 600 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 5Vout 400mA UnReg 295In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC