SMD/SMT DC/DC Converters - SMD

Results: 15.099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 12Vout 138In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 5Vout 418In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 15Vout 158In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W 05Vin 3.3Vout 606mA 1.203In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 3.3 V 606 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial + 100 C - 40 C R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 24Vout 84mA 314In Stock
250Expected 9/11/2026
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 21.6 V 26.4 V 24 V 84 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial + 100 C - 40 C R2SX
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 3.3Vout 4A 64In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 3.3 V 4 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 6W 15-36Vin 12Vout 500mA 915In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 6 W 15 V 36 V 12 V 500 mA 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4.5 mm (0.177 in) Industrial + 85 C - 40 C ROF-78E-0.5
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 1A 421In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 3.3 W 3 V 17 V 3.3 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 107 C - 40 C RPM-1.0
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 2A 921In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 6.6 W 3 V 17 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 105 C - 40 C RPM-2.0
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 3A 771In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 9.9 W 3 V 17 V 3.3 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 105 C - 40 C RPM-3.0
RECOM Power DC/DC Converters - SMD 4-15Vin 3.3Vout 6A 280In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 V 15 V 3.3 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 90 C - 40 C RPM-6.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 1A 755In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 5 W 3 V 17 V 5 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 107 C - 40 C RPM-1.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 3A 427In Stock
1.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 15 W 3 V 17 V 5 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 105 C - 40 C RPM-3.0
RECOM Power DC/DC Converters - SMD 4-36Vi 3.3Vo 3A 1-9VTrim Reg 674In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4 V 36 V 3.3 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMB-3.0
RECOM Power DC/DC Converters - SMD 7.5W 7-60Vin 1.5A 5.0Vout 241In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 7 V 60 V 5 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMH-1.5
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1A 545In Stock
330Expected 9/4/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 V 36 V 24 V 1 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C RPX-1.0
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel 1.642In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C RPX-1.5Q
RECOM Power DC/DC Converters - SMD 2W 3.8-36Vin 5Vout 4A Bag 667In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 3.8 V 36 V 1 V to 7 V 4 A QFN-14 5.5 mm (0.217 in) 5 mm (0.197 in) 4.1 mm (0.161 in) Industrial + 125 C - 40 C RPX-4.0
RECOM Power DC/DC Converters - SMD 2W 5Vin 5Vout 400mA 3K Reel 182In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 2 W 4.5 V 13.2 V 5 V 400 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
Vicor DC/DC Converters - SMD MI22MMX 28V10V 75W
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 18 V 50 V 10 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 55 C MI-200
Vicor DC/DC Converters - SMD MI271MW 155V12V 100W
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 100 V 310 V 12 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 55 C MI-200
Vicor DC/DC Converters - SMD MIB7LMW 1558V 100W
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 100 V 310 V 28 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 55 C MI-200
Vicor DC/DC Converters - SMD VI-20L-IX
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 10 V 20 V 28 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 40 C VI-200
Vicor DC/DC Converters - SMD VI-212-CW
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 21 V 32 V 15 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Vicor DC/DC Converters - SMD VI-220-CX
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 21 V 56 V 5 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200