SMD/SMT DC/DC Converters - SMD

Results: 15.099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 12Vout 250mA 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 VDC 18 VDC 12 VDC 250 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin +/-05Vout +/-300mA 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 VDC 36 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 15Vout 200mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 VDC 36 VDC 15 VDC 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 12Vout 420mA 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 VDC 36 VDC 12 VDC 420 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 15Vout 333mA 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 VDC 36 VDC 15 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 3.3Vout 1A 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 VDC 36 VDC 3.3 VDC 1 A 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 60W 9-36Vin 12Vout 5A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 5 kVAC 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C REM60-W
RECOM Power DC/DC Converters - SMD 60W 9-36Vin 15Vout 4A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 15 V 4 A 5 kVAC 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C REM60-W
RECOM Power DC/DC Converters - SMD 60W 18-75Vin +/-15Vout 2A 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 18 V 75 V 15 V 2 A 15 V 2 A 5 kVAC 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C REM60-W
RECOM Power DC/DC Converters - SMD 3W 12Vin 5Vout 600mA 116In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 5 V 600 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial + 100 C - 40 C RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial + 100 C - 40 C RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 15/-15Vout +/-100mA 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 15 V 100 mA - 15 V 100 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial + 100 C - 40 C RSH3
Bel Power Solutions DC/DC Converters - SMD 0.7525-5.5Vout 5A 9.6-14VIn 714In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 28 W 9.6 V 14 V 500 mV to 2.75 V 5 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 6.27 mm (0.247 in) Industrial + 85 C - 40 C
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 594In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 504In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 273In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 206In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.830In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 663In Stock
750Expected 11/2/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 400In Stock
230Expected 10/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial + 85 C - 40 C TES 2H
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.712In Stock
890Expected 9/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 825In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 79In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 600 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial + 71 C - 40 C TES 3WI
TRACO Power DC/DC Converters - SMD 9-36Vin 5Vout 600mA 3W SMT Iso 135In Stock
70On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 5 V 600 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 178In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM