Chassis DC/DC Converters - Chassis Mount

Results: 3.392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Chassis Mount 18-60Vin 12.4V 24A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 300 W 18 V 60 V 12.4 V 24 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B40SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 12.4V 24A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 300 W 18 V 106 V 12.4 V 24 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 13.7Vout Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kV 190 mm 76 mm 44 mm B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 13.7V 22A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/fuse holder Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 360 W 18 V 106 V 15 V 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 360 W 18 V 106 V 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V12.5A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 300 W 18 V 106 V 24 V 12.5 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A TH Neg Logic Non-Stocked Lead-Time 52 Weeks
Min.: 126
Mult.: 63

Isolated 1 Output 300 W 36 V 72 V 32 V 9.4 A 2.25 kV 58.4 mm 22.8 mm 10.5 mm Industrial + 85 C - 40 C E48SC
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V17A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
Min.: 135
Mult.: 27
Isolated 1 Output 200 W 16.8 V 137.5 V 12 V 17 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 15V 7A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
Min.: 120
Mult.: 30

1 Output 100 W 16.8 V 137.5 V 15 V 7 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 13.5A 15V Pos .17Pin Screw Non-Stocked Lead-Time 52 Weeks
Min.: 135
Mult.: 27

Isolated 1 Output 200 W 16.8 V 137.5 V 15 V 13.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin24V4.2A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
Min.: 135
Mult.: 27

1 Output 100 W 16.8 V 137.5 V 24 V 4.2 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin24V8.5A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
Min.: 120
Mult.: 30

Isolated 1 Output 200 W 16.8 V 137.5 V 24 V 8.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin48V2.1A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
Min.: 135
Mult.: 27

Isolated 1 Output 100 W 16.8 V 137.5 V 48 V 2.1 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 54Vout 1.9A 100W 1/2 Brick Pos logic, 0.17 pin, w/threaded mnt holes Non-Stocked Lead-Time 52 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 100 W 16.8 V 137.5 V 54 V 1.9 A 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 54Vout 3.8A 200W 1/2 Brick Pos logic, 0.17 pin, w/threaded mnt holes Non-Stocked Lead-Time 52 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 200 W 16.8 V 137.5 V 54 V 3.8 A 4.242 kVDC 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W Non-Stocked Lead-Time 26 Weeks
Min.: 70
Mult.: 70

Isolated 2 Output 10 W 9 V 36 V 15 V 333 mA 333 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W Non-Stocked Lead-Time 26 Weeks
Min.: 70
Mult.: 70

Isolated 1 Output 10 W 9 V 36 V 15 V 666 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W Non-Stocked Lead-Time 26 Weeks
Min.: 70
Mult.: 70

Isolated 2 Output 10 W 18 V 75 V 12 V 416 mA 416 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W Non-Stocked Lead-Time 26 Weeks
Min.: 70
Mult.: 70

Isolated 2 Output 10 W 18 V 75 V 15 V 333 mA 333 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W Non-Stocked Lead-Time 26 Weeks
Min.: 70
Mult.: 70

Isolated 1 Output 10 W 18 V 75 V 15 V 666 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 24 V 418 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 48 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W Non-Stocked Lead-Time 26 Weeks
Min.: 70
Mult.: 70

Isolated 1 Output 10 W 18 V 75 V 5.1 V 2 A 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20