Chassis DC/DC Converters - Chassis Mount

Results: 3.392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 36 V 24 V 2.5 A 1.5 kV 159 mm 95 mm 38 mm Industrial + 60 C - 10 C TZL
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 72 V 12 V 5 A 1.5 kV 159 mm 95 mm 38 mm Industrial + 60 C - 10 C TZL
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 36 V 72 V 24 V 2.5 A 1.5 kV 159 mm 95 mm 38 mm Industrial + 60 C - 10 C TZL
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 19 V 36 V 12 V 8.5 A 1.5 kV 198 mm 95 mm 38 mm Industrial + 60 C - 10 C TZL
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 19 V 36 V 24 V 4.2 A 1.5 kV 198 mm 95 mm 38 mm Industrial + 60 C - 10 C TZL
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 V 72 V 24 V 4.2 A 1.5 kV 198 mm 95 mm 38 mm Industrial + 60 C - 10 C TZL
Vicor DC/DC Converters - Chassis Mount 384Vin 12Vout 125A Digital Chassis Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 260 V 410 V 12 V 125 A 2.121 kV 111 mm 35.5 mm 9.4 mm + 100 C - 20 C BCM4414xD1E13A3yzz
Advantech PS8-500ATX-BB
Advantech DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 500W ATX (FSP) RoHS Lead-Time 4 Weeks
Min.: 1
Mult.: 1

500 W 90 VAC 264 VAC 140 mm 150 mm 86 mm + 50 C 0 C
IEI DC/DC Converters - Chassis Mount 60W DC/DC 9 36V input 12V output Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 82 mm 25 mm Industrial
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 V 36 V - 12 V - 833 mA 12 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 12 VDC 833 mA - 12 VDC - 833 mA 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 15 VDC 667 mA - 15 VDC - 667 mA 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 V 36 V - 24 V - 416 mA 24 V 416 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 24 VDC 416 mA - 24 VDC - 416 mA 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 V 36 V - 5 V - 2 A 5 V 2 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 5 VDC 2 A - 5 VDC - 2 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 V 36 V - 9 V - 1.111 A 9 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 9 VDC 1.111 A - 9 VDC - 1.111 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 12 VDC 1.667 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 15 VDC 1.333 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 24 VDC 1.111 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 28 Vdc, 0.714 A, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 V 36 V 28 V 714 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 28 Vdc, 0.714 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 28 VDC 714 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 16.5 W 9 V 36 V 3.3 V 5 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 3 VDC 5 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T