Chassis DC/DC Converters - Chassis Mount

Results: 3.392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 24Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 43 V 160 V 24 V 7.5 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial + 75 C - 40 C TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 182W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 43 V 160 V 28 V 6.5 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 12V 1670mA 20W Iso railway 14Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 12 V 1.67 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 24V 833mA 20W Iso railway 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 24 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 20W 18-75Vin +/-12V 833mA Iso Encap 21Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 18 V 75 V 12 V 833 mA - 12 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ 20WIR
TRACO Power DC/DC Converters - Chassis Mount 20W 18-75Vin +/-15V 667mA Iso Encap 23Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 18 V 75 V 15 V 667 mA - 15 V 667 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ 20WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 5V 4000mA 20W Iso railway 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 43 V 160 V 5 V 4 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 20W 43-160Vin +/-12V 833mA Iso Encap 23Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 43 V 160 V 12 V 833 mA - 12 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial + 93 C - 40 C TEQ 20WIR
TRACO Power DC/DC Converters - Chassis Mount 216W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 19 V 75 V 12 V 18 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial + 90 C - 40 C TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 216W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 19 V 75 V 24 V 9 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial + 90 C - 40 C TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 216W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 5Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 19 V 75 V 48 V 4.5 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 43 V 160 V 12 V 20 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial + 90 C - 40 C TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 12Vout 25A 4Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 43 V 160 V 12 V 25 A 3 kV 152 mm 102 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 28Vout 10.8A 7Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 43 V 160 V 28 V 10.8 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 9-36Vin +/-12V 1.67A Iso Encap 16Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 9.5 V 36 V 12 V 1.67 A - 12 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 9-36Vin +/-24V 0.83A Iso Encap 63Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 9.5 V 36 V 24 V 830 mA - 24 V 830 mA 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 5Vout 8A 40W Iso railway 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 18 V 75 V 5 V 8 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 24V 1.67A 40W Iso railway 18Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 18 V 75 V 24 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 18-75Vin +/-12V 1.67A Iso Encap 24Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 18 V 75 V 12 V 1.67 A - 12 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 18-75Vin +/-24V 0.83A Iso Encap 8Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 18 V 75 V 24 V 830 mA - 24 V 830 mA 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 5Vout 8A 40W Iso railway 13Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 43 V 160 V 5 V 8 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 15V 2.67A 40W Iso railway 14Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 43 V 160 V 15 V 2.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 43-160Vin +/-12V 1.67A Iso Encap 27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 43 V 160 V 12 V 1.67 A - 12 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 43-160Vin +/-15V 1.33A Iso Encap 17Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 43 V 160 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 43-160Vin +/-24V 0.83A Iso Encap 11Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 43 V 160 V 24 V 830 mA - 24 V 830 mA 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 83 C - 40 C TEQ 40WIR