Chassis DC/DC Converters - Chassis Mount

Results: 3.392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Chassis Mount 10W 80-160Vin 24V 416mA Chassis mnt 13Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 80 V 160 V 24 V 416 mA 3 kV 79 mm 34 mm 22 mm Industrial + 87 C - 40 C TMDC 10H
TRACO Power DC/DC Converters - Chassis Mount 10W 80-160Vin 48V 208mA Chassis mnt 46Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 80 V 160 V 48 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial + 87 C - 40 C TMDC 10H
TRACO Power DC/DC Converters - Chassis Mount 10W 80-160Vin +/-12V 416mA Chassis mnt 27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 80 V 160 V 12 V 416 mA - 12 V 416 mA 3 kV 79 mm 34 mm 22 mm Industrial + 87 C - 40 C TMDC 10H
TRACO Power DC/DC Converters - Chassis Mount 10W 80-160Vin +/-15V 333mA Chassis mnt 16Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 80 V 160 V 15 V 333 mA - 15 V 333 mA 3 kV 79 mm 34 mm 22 mm Industrial + 87 C - 40 C TMDC 10H
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 47Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 80 V 160 V 24 V 208 mA - 24 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial + 87 C - 40 C TMDC 10H
TRACO Power DC/DC Converters - Chassis Mount 20W 80-160Vin 5.1V 4A Chassis mnt Iso 8Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 80 V 160 V 5.1 V 4 A 3 kV 96 mm 54 mm 23.3 mm Industrial + 85 C - 40 C TMDC 20H
TRACO Power DC/DC Converters - Chassis Mount 20W 80-160Vin 12V 1670mA Chassis mnt 24Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 80 V 160 V 12 V 1.67 A 3 kV 96 mm 54 mm 23.3 mm Industrial + 85 C - 40 C TMDC 20H
TRACO Power DC/DC Converters - Chassis Mount 20W 80-160Vin 15V 1340mA Chassis mnt 25Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 80 V 160 V 15 V 1.34 A 3 kV 96 mm 54 mm 23.3 mm Industrial + 85 C - 40 C TMDC 20H
TRACO Power DC/DC Converters - Chassis Mount 20W 80-160Vin 24V 830mA Chassis mnt 35Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 80 V 160 V 24 V 830 mA 3 kV 96 mm 54 mm 23.3 mm Industrial + 85 C - 40 C TMDC 20H
TRACO Power DC/DC Converters - Chassis Mount 20W 80-160Vin 48V 420mA Chassis mnt 29Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 80 V 160 V 48 V 420 mA 3 kV 96 mm 54 mm 23.3 mm Industrial + 85 C - 40 C TMDC 20H
TRACO Power DC/DC Converters - Chassis Mount 20W 80-160Vin +/-12V 830mA Chassis mnt 35Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 80 V 160 V 12 V 830 mA - 12 V 830 mA 3 kV 96 mm 54 mm 23.3 mm Industrial + 85 C - 40 C TMDC 20H
TRACO Power DC/DC Converters - Chassis Mount 20W 80-160Vin +/-15V 670mA Chassis mnt 27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 80 V 160 V 15 V 670 mA - 15 V 670 mA 3 kV 96 mm 54 mm 23.3 mm Industrial + 85 C - 40 C TMDC 20H
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin 5.1V 8A Chassis mnt Iso 26Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 80 V 160 V 5.1 V 8 A 3 kV 112 mm 63.8 mm 25.6 mm Industrial + 75 C - 40 C TMDC 40H
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin 12V 3330mA Chassis mnt 104Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 80 V 160 V 12 V 3.33 A 3 kV 112 mm 63.8 mm 25.6 mm Industrial + 75 C - 40 C TMDC 40H
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin 15V 2670mA Chassis mnt 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 80 V 160 V 15 V 2.67 A 3 kV 112 mm 63.8 mm 25.6 mm Industrial + 75 C - 40 C TMDC 40H
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin 24V 1670mA Chassis mnt 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 80 V 160 V 24 V 1.67 A 3 kV 112 mm 63.8 mm 25.6 mm Industrial + 75 C - 40 C TMDC 40H
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin +/-12V 1670mA Chassis mnt 18Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 80 V 160 V 12 V 1.67 A - 12 V 1.67 A 3 kV 112 mm 63.8 mm 25.6 mm Industrial + 75 C - 40 C TMDC 40H
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin +/-15V 1330mA Chassis mnt 28Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 80 V 160 V 15 V 1.33 A - 15 V 1.33 A 3 kV 112 mm 63.8 mm 25.6 mm Industrial + 75 C - 40 C TMDC 40H
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin +/-24V 830mA Chassis mnt 58Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 80 V 160 V 24 V 830 mA - 24 V 830 mA 3 kV 112 mm 63.8 mm 25.6 mm Industrial + 75 C - 40 C TMDC 40H
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 5.1V 12A Chassis mnt Iso 18Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 80 V 160 V 5.1 V 12 A 3 kV 112 mm 67.8 mm 38 mm Industrial + 90 C - 40 C TMDC 60H
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 12V 5A Chassis mnt Iso 26Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 80 V 160 V 12 V 5 A 3 kV 112 mm 67.8 mm 38 mm Industrial + 90 C - 40 C TMDC 60H
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin +/-12V 2.5A Chassis mnt Is 16Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 80 V 160 V 12 V 2.5 A - 12 V 2.5 A 3 kV 112 mm 67.8 mm 38 mm Industrial + 90 C - 40 C TMDC 60H
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin +/-15V 2A Chassis mnt Iso 33Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 80 V 160 V 15 V 2 A - 15 V 2 A 3 kV 112 mm 67.8 mm 38 mm Industrial + 90 C - 40 C TMDC 60H
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin +/-24V 1250mA Chassis mnt 28Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 80 V 160 V 24 V 1.25 A - 24 V 1.25 A 3 kV 112 mm 67.8 mm 38 mm Industrial + 90 C - 40 C TMDC 60H
Cincon DC/DC Converters - Chassis Mount
2Expected 9/29/2026
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 15 V 10 A 2.25 kVDC 47.2 mm 36.8 mm 12.7 mm Industrial + 105 C - 40 C