+ 85 C MouseReel DC/DC Converters - SMD

Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAZ 113In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 15 W 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060A
Texas Instruments DC/DC Converters - SMD 3-A Wide-Input Adj S wtch Reg Mod A 595- A 595-PTN78060WAZ 509In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 45 W 7 V 36 V 2.5 V to 12.6 V 3 A 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060W
Texas Instruments DC/DC Converters - SMD 600mA Fully Integr S tep-Down Cnvrtr A 5 A 595-TPS82671SIPR 1.934In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.8 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82671
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826745SIPR 1.000In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V Industrial + 85 C - 40 C TPS826745
Texas Instruments DC/DC Converters - SMD 600mA Fully Integr S tep-Down Cnvrtr A 5 A 595-TPS82675SIPT 957In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82675
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN CY MicroSiP STEP-DO A 595-TPS8268120SIPT 1.667In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 1.2 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268120
Murata Electronics DC/DC Converters - SMD 20W 700MV-5VOUT 21A 8-14VIN 851In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 20 W 8 V 14 V 700 mV to 5 V 4 A LGA-23 9 mm (0.354 in) 7.5 mm (0.295 in) 5 mm (0.197 in) Industrial + 85 C - 40 C MYMGK
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 1.311In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial + 85 C - 40 C XCL232
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout 95In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 3 W 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial + 85 C - 40 C REC3-S_DRW(Z)
Bel Power Solutions DC/DC Converters - SMD 0.7525-5.5Vout 16A 9.6-14Vin 342In Stock
Min.: 1
Mult.: 1
: 100

Non-Isolated 1 Output 88 W 9.6 V 14 V 5.5 V 16 A 33 mm (1.299 in) 8 mm (0.315 in) 13.46 mm (0.53 in) Industrial + 85 C - 40 C
Murata Power Solutions DC/DC Converters - SMD 1W 3.3-5V SINGLE 1KV DC/DC 5In Stock
1.500On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD 1W 12-5V 1KV DC/DC 2In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD 1W 12-5V SINGLE 1KV DC/DC 38In Stock
1.500On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE
Murata Power Solutions DC/DC Converters - SMD 2.97V TO 3.63V IN 5V OUT 299In Stock
3.200On Order
Min.: 1
Mult.: 1
: 800

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 3 kV 12.7 mm 10.41 mm 4.36 mm Medical, Industrial + 85 C - 40 C NXE1
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQR 72In Stock
250Expected 9/14/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31707
RECOM Power DC/DC Converters - SMD 8-42VIN 5V 1A SIP3 23x29.4x8mm 45In Stock
150Expected 10/16/2026
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 8 V 42 V 5 V 1 A SMD-3 27.2 mm (1.071 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial + 85 C - 40 C R-78T
RECOM Power DC/DC Converters - SMD 2W 24Vin 5Vout 400mA 3K Reel 130In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
Texas Instruments DC/DC Converters - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAS 205In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 3 V 5.5 V 900 mV to 3.6 V 3 A Industrial + 85 C - 40 C PTH04070W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V Input WideAdj Module 195In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module Industrial + 85 C - 40 C PTH12050W
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAS 198In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A Industrial + 85 C - 40 C PTN78000W
Cyntec DC/DC Converters - SMD 1A 12Vin inductor-integrated DC-DC converter 48In Stock
2.000Expected 2/12/2027
Min.: 1
Mult.: 1
: 1.000

Non-Isolated 1 Output 4.5 V 16 V 800 mV to 6 V 1 A DFN-6 3.9 mm (0.154 in) 2.6 mm (0.102 in) 1.7 mm (0.067 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 3A 5Vin inductor-integrated DC-DC converter 61In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.75 V 5.5 V 600 mV to 3.3 V 3 A QFN-8 3 mm (0.118 in) 3 mm (0.118 in) 1.3 mm (0.051 in) Industrial + 85 C - 40 C MUN
Murata Power Solutions DC/DC Converters - SMD 18In Stock
500Expected 12/21/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV 12.7 mm 11 mm 7.05 mm + 85 C - 40 C MTE1
Murata Electronics DC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout 1In Stock
150Expected 9/25/2026
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 54 W 4.5 V 5.5 V 1.8 V 30 A 14 mm (0.551 in) 11 mm (0.433 in) 8.3 mm (0.327 in) Industrial + 85 C - 40 C MYSGK
Murata Power Solutions DC/DC Converters - SMD 1W 3.3-3.3V SINGLE 1KV DC/DC 173In Stock
1.500Expected 11/30/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial + 85 C - 40 C NTE