19 mm DC/DC Converters - SMD

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK-Lambda DC/DC Converters - SMD 6W 48Vin 12Vout Dual SMD 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 76 V 12 V - 12 V 250 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 48Vin 15Vout Single SMD 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 76 V 15 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 10W 12Vin 5Vout Single SMD
75On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 18 V 5 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TDK-Lambda DC/DC Converters - SMD 10W 24Vin 5Vout Single SMD
214On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 90 C - 40 C CCG10
TRACO Power DC/DC Converters - SMD 9-36Vin +/-12Vout +/-83mA 2W SMT Iso
30Expected 9/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-125mA 3W SMT Iso
7Expected 9/25/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 12 V 12 V 125 mA - 12 V 125 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 9-36Vin 24Vout 125mA 3W SMT Iso
10Expected 11/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 24 V 125 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 18-75Vin 5Vout 600mA 3W SMT Iso
10Expected 9/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 5 V 600 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED
10Expected 2/9/2027
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 24 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED
10Expected 2/9/2027
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 12 V 83 mA - 12 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED
8On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED
4Expected 11/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 24 V 1.5 kV 19 mm 15 mm 8.5 mm Industrial + 95 C - 40 C ISU02
TDK-Lambda DC/DC Converters - SMD 6W 12Vin 5Vout Single SMD 15In Stock
20Expected 12/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 4.5 V 18 V 5 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 24Vin 12Vout Single SMD
40Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 12 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TDK-Lambda DC/DC Converters - SMD 6W 24Vin 15Vout Dual SMD
40Expected 12/16/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 15 V - 15 V 200 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial + 95 C - 40 C CCG6
TRACO Power DC/DC Converters - SMD 9-36Vin 5Vout 400mA 2W SMT Iso 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 18-75Vin 12V 167mA 2W SMT Iso 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 12 V 167 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 18-75Vin +/-15Vout +/-67mA 2W SMT Iso 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 15 V 67 mA - 15 V 67 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 5V 600mA 3W SMT Iso 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 12 V 5 V 600 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 12V 250mA 3W SMT Iso 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 12 V 12 V 250 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-15Vout +/-100mA 3W SMT Iso 130Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 12 V 15 V 100 mA - 15 V 100 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 3WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 5V 400mA 2W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 5 V 400 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 15V 134mA 2W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 15 V 134 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-83mA 2W SMT Iso Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 12 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 9-36Vin 12Vout 167mA 2W SMT Iso Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 167 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM