CAR01L-05

MEAN WELL
709-CAR01L-05
CAR01L-05

Mfr.:

Description:
DC/DC Converters - SMD 1W 4.5-5.5Vin 5Vout 20-200mA SMD Isolated Unregulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - SMD
RoHS:  
1 Output
1 W
4.5 V
5.5 V
5 V
20 mA to 200 mA
14.2 mm
10.7 mm
5.7 mm
CAR01
Brand: MEAN WELL
Dimensions: 14.2 mm x 10.7 mm x 5.7 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAR01 1W SMD DC/DC Converter

MEAN WELL CAR01 1W SMD DC/DC Converter is an isolated and unregulated module with an SMD package and AEC-Q compliance. Specifications include a 4kVDC I/O isolation rating, 4.5VDC to 5.5VDC voltage range, 1W rated power, and a -40°C to +115°C operating temperature range. The CAR01 converter enhances system electrical isolation and noise immunity. MEAN WELL CAR01 DC/DC Converter is suitable for automotive systems, battery management systems (BMS), industrial control, communications, and distributed power architectures.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
495
Expected 12/17/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,94 € 19,70 €
3,79 € 37,90 €