1KW-DCDC-48V12V

Vishay / Dale
71-1KW-DCDC-48V12V
1KW-DCDC-48V12V

Mfr.:

Description:
DC/DC Converters - Chassis Mount 1KW-DCDC-48V12V REF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: DC/DC Converters - Chassis Mount
RoHS: N
Isolated
2 Output
1 kW
12 V
56 V
12 V
83 A
48 V
21 A
Commercial, Industrial
Application: Automotive, Base Station Power Supplies, EV Test Environment, Industrial and Server Computing, Networking, Telecom
Brand: Vishay / Dale
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1KW-DCDC-48V12V Converter Reference Design

Vishay / Dale 1KW-DCDC-48V12V Buck-Boost Converter features two module power stages, each rated for 500W and a converter reference design is available. Symmetrical interleaving of both phases lowers the current ripple, and each phase has protection MOSFETs that can isolate the phase in case of failure and limit inrush current. This 1kW, 48V / 12V buck-boost converter can automatically switch between buck and boost operation and its 160kHz switching frequency results in a compact form factor. As dual board net systems (vehicles with both a 12V and 48V bus) become more popular, high-power, bidirectional 48V to 12V DC/DC converters have become essential building blocks in today's automotive architecture. Energy must be transferred back and forth between the 12V and 48V batteries to maximise overall vehicle efficiency and this can be achieved with this 1KW-DCDC-48V12V converter design from Vishay / Dale.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
514,28 € 514,28 €