ZBM20-12

TDK-Lambda
967-ZBM20-12
ZBM20-12

Mfr.:

Description:
Buffer Modules 11VDC 20A Buffer Module

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Buffer Modules
RoHS:  
REACH - SVHC:
11 VDC
20 A
380 ms
40 s
Chassis
11.5 VDC to 14.4 VDC
ZBM20
Brand: TDK-Lambda
Input Current: 800 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Power: 220 W
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZBM20-12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZBM20 12V/15V/24V 20A Buffer Modules

TDK-Lambda ZBM20 12V/15V/24V 20A Buffer Modules are designed to provide short-term hold-up or peak power for loads connected to 12VDC, 15VDC, or 24VDC AC-DC power supplies. They can supply an extra 380ms hold-up at up to 448W. During normal operation, energy is stored in the ZBM20’s electrolytic capacitors. When the AC power is interrupted for a short period, these modules continue to power the load so equipment can shut-down in a safe and controlled manner. The ZBM20 series can be set to fixed or variable buffer mode. In fixed mode, the units will provide power when the input voltage drops to 22.4V and, in variable mode, when the input decreases by 1V (24V variant only). Multiple buffer modules can be paralleled to extend hold-up time. Product status can be accessed remotely through a DC OK relay or opto-coupled signals. An output remote On/Off function prevents the unsafe discharge of stored energy. 

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,00 € 149,00 €