RRC1120

RRC Power Solutions
328-RRC1120
RRC1120

Mfr.:

Description:
Battery Packs 3.6V / 2.35Ah / 8.46Wh battery (1s1p)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
1 Battery
3.6 V
2350 mAh
Lithium Ion (Li-Ion)
Pressure Contact
52.5 mm
34.95 mm
1S1P
0 C
+ 45 C
Bulk
Brand: RRC Power Solutions
Configuration: 1S1P
Depth: 11.15 mm
Depth / Thickness: 11.15 mm
Output Current: 2 A
Product Type: Battery Packs
Series: RRC1100
Factory Pack Quantity: 200
Subcategory: Battery
Type: Standard Battery Pack
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Semi-Smart Battery Packs

RRC Power Solutions Semi-Smart Battery Packs are off-the-shelf batteries with worldwide certifications and approvals. RRC Power Solutions Semi-Smart Battery Packs are able to communicate via SMBus (SMART standard) / I2C and feature Lithium-Ion technology for medical, military, and industrial applications. These batteries are designed for use with RRC-SCC1120 and RRC-SCC1130 chargers.

Availability

Stock: